Part Details for AM25LS2517DCB by AMD
Overview of AM25LS2517DCB by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM25LS2517DCB
AM25LS2517DCB CAD Models
AM25LS2517DCB Part Data Attributes
|
AM25LS2517DCB
AMD
Buy Now
Datasheet
|
Compare Parts:
AM25LS2517DCB
AMD
Arithmetic Logic Unit, TTL/H/L Series, 4-Bit, TTL, CDIP20, HERMETIC SEALED, CERDIP-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAPABLE OF 3 LOGIC & ARITHMETIC OPERATIONS; INTERNAL CARRY LOOKAHEAD; CARRY OUTPUT | |
Family | TTL/H/L | |
JESD-30 Code | R-CDIP-T20 | |
JESD-609 Code | e0 | |
Length | 24.4602 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | ARITHMETIC LOGIC UNIT | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 47 mA | |
Propagation Delay (tpd) | 44 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AM25LS2517DCB
This table gives cross-reference parts and alternative options found for AM25LS2517DCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM25LS2517DCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM25LS2517DMB | Arithmetic Logic Unit, TTL/H/L Series, 4-Bit, TTL, CDIP20, HERMETIC SEALED, CERDIP-20 | AMD | AM25LS2517DCB vs AM25LS2517DMB |
5962-8688101RA | LS SERIES, 4-BIT ARITHMETIC LOGIC UNIT, DIP20, 0.250 X 1.0625 INCH, DIP-20 | Texas Instruments | AM25LS2517DCB vs 5962-8688101RA |
5962-8688101RA | Arithmetic Logic Unit, LS Series, 4-Bit, TTL, 0.250 X 1.0625 INCH, DIP-20 | SRI International Sarnoff | AM25LS2517DCB vs 5962-8688101RA |
5962-8688101RX | Arithmetic Logic Unit, LS Series, 4-Bit, TTL, 0.250 X 1.0625 INCH, DIP-20 | SRI International Sarnoff | AM25LS2517DCB vs 5962-8688101RX |
5962-8688101RC | Arithmetic Logic Unit, LS Series, 4-Bit, TTL, 0.250 X 1.0625 INCH, DIP-20 | SRI International Sarnoff | AM25LS2517DCB vs 5962-8688101RC |
5962-8688101RB | Arithmetic Logic Unit, LS Series, 4-Bit, TTL, 0.250 X 1.0625 INCH, DIP-20 | SRI International Sarnoff | AM25LS2517DCB vs 5962-8688101RB |
SN54LS382J | LS SERIES, 4-BIT ARITHMETIC LOGIC UNIT, CDIP20 | Texas Instruments | AM25LS2517DCB vs SN54LS382J |
SNJ54LS382J | LS SERIES, 4-BIT ARITHMETIC LOGIC UNIT, CDIP20 | Texas Instruments | AM25LS2517DCB vs SNJ54LS382J |
AM25LS2517PC | Arithmetic Logic Unit, TTL/H/L Series, 4-Bit, TTL, PDIP20, PLASTIC, DIP-20 | AMD | AM25LS2517DCB vs AM25LS2517PC |
SN54LS382AJ | LS SERIES, 4-BIT ARITHMETIC LOGIC UNIT, CDIP20 | Texas Instruments | AM25LS2517DCB vs SN54LS382AJ |