Logic
SN74HC377N
Texas Instruments
Description: Octal D-Type Flip-Flops With Clock Enable 20-PDIP -40 to 85

Overview of SN74HC377N by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
SN74HC377NSR Texas Instruments Octal D-Type Flip-Flops With Clock Enable 20-SO -40 to 85
SN74HC377N Texas Instruments Octal D-Type Flip-Flops With Clock Enable 20-PDIP -40 to 85
SN74HC377NE4 Texas Instruments Octal D-Type Flip-Flops With Clock Enable 20-PDIP -40 to 85

Price & Stock for SN74HC377N by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 28AH5069
Newark Ic, Flip-Flop, D Type Octal, Pdip20, Logic Family/Base Number:74Hc377, Flip-Flop Type:D, Propagation Delay:12Ns, Frequency:23Mhz, Output Current:5.2Ma, Logic Case Style:Dip, No. Of Pins:20Pins, Trigger Type:Positive Edge, Ic Outputrohs Compliant: Yes |TEXAS INSTRUMENTS SN74HC377N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 1316
  • 1 $1.8400
  • 10 $1.7100
  • 40 $1.5900
  • 60 $1.5200
  • 100 $1.4400
  • 260 $1.3600
  • 500 $1.3400
$1.3400 / $1.8400 Buy Now
DISTI # 2156-SN74HC377N-ND
DigiKey IC FF D-TYPE SNGL 8BIT 20DIP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT 33642
In Stock
  • 477 $0.6300
$0.6300 Buy Now
DISTI # 296-8316-5-ND
DigiKey IC FF D-TYPE SNGL 8BIT 20DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube 400
In Stock
  • 1 $1.4300
  • 20 $0.9190
  • 40 $0.8505
  • 100 $0.7783
  • 260 $0.7204
  • 500 $0.6888
  • 1,000 $0.6611
  • 2,500 $0.6318
  • 5,000 $0.6141
$0.6141 / $1.4300 Buy Now
DISTI # 595-SN74HC377N
Mouser Electronics Flip Flops Octal w/Clock Enable RoHS: Compliant 1172
  • 1 $1.3400
  • 10 $0.8510
  • 100 $0.7200
  • 500 $0.6880
  • 1,000 $0.6750
  • 2,500 $0.6310
  • 5,000 $0.6140
$0.6140 / $1.3400 Buy Now
Bristol Electronics   Min Qty: 12 685
  • 12 $0.4500
  • 46 $0.2925
  • 172 $0.1688
  • 594 $0.1440
$0.1440 / $0.4500 Buy Now
Bristol Electronics   500
RFQ
Bristol Electronics   15
RFQ
Quest Components Flip Flop, Octal, D Type, 20 Pin, Plastic, DIP 846
  • 1 $1.2159
  • 70 $0.5674
  • 353 $0.5066
$0.5066 / $1.2159 Buy Now
Quest Components Flip Flop, Octal, D Type, 20 Pin, Plastic, DIP 297
  • 1 $0.5890
  • 43 $0.2945
  • 205 $0.1767
$0.1767 / $0.5890 Buy Now
Quest Components Flip Flop, Octal, D Type, 20 Pin, Plastic, DIP 288
  • 1 $0.6000
  • 43 $0.3000
  • 201 $0.1800
$0.1800 / $0.6000 Buy Now
Quest Components Flip Flop, Octal, D Type, 20 Pin, Plastic, DIP 60
  • 1 $2.0265
  • 13 $1.2159
  • 50 $1.0133
$1.0133 / $2.0265 Buy Now
Quest Components Flip Flop, Octal, D Type, 20 Pin, Plastic, DIP 8
  • 1 $0.7000
  • 8 $0.5600
$0.5600 / $0.7000 Buy Now
Quest Components Flip Flop, Octal, D Type, 20 Pin, Plastic, DIP 7
  • 1 $0.5890
$0.5890 Buy Now
Rochester Electronics SN74HC377 Octal D-Type Flip-Flops With Clock Enable RoHS: Compliant Status: Active Min Qty: 1 280
  • 1 $0.6358
  • 25 $0.6231
  • 100 $0.5977
  • 500 $0.5722
  • 1,000 $0.5404
$0.5404 / $0.6358 Buy Now
DISTI # SN74HC377N
TME IC: digital, D flip-flop, Ch: 8, THT, DIP20, tube, HC Min Qty: 1 53
  • 1 $1.3796
  • 5 $1.1810
  • 20 $1.0242
  • 100 $0.8322
$0.8322 / $1.3796 Buy Now
Chip 1 Exchange INSTOCK 2163
RFQ
DISTI # C1S746202098512
Chip1Stop Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin PDIP Tube RoHS: Compliant pbFree: Yes Container: Tube 775
  • 1 $0.4280
  • 10 $0.3240
  • 50 $0.3000
  • 500 $0.2940
$0.2940 / $0.4280 Buy Now
Component Electronics, Inc IN STOCK SHIP TODAY 440
  • 1 $0.5000
  • 100 $0.3800
  • 1,000 $0.3300
$0.3300 / $0.5000 Buy Now
LCSC 2V6V 64MHz 27ns6V50pF D-Type 8 1 8uA DIP-20 Flip Flops ROHS 1
  • 1 $0.4571
  • 10 $0.3723
  • 40 $0.3283
  • 100 $0.2874
  • 400 $0.2623
  • 1,000 $0.2482
$0.2482 / $0.4571 Buy Now

CAD Models for SN74HC377N by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74HC377N by Texas Instruments

SN74HC377N
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
ROHS COMPLIANT, PLASTIC, DIP-20
Pin Count
20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
WITH HOLD MODE
Family
HC/UH
JESD-30 Code
R-PDIP-T20
JESD-609 Code
e4
Length
25.4 mm
Load Capacitance (CL)
50 pF
Logic IC Type
D FLIP-FLOP
Max Frequency@Nom-Sup
20000000 Hz
Max I(ol)
0.0052 A
Number of Bits
8
Number of Functions
8
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP20,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supply Current-Max (ICC)
0.08 mA
Prop. Delay@Nom-Sup
40 ns
Propagation Delay (tpd)
200 ns
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Type
POSITIVE EDGE
Width
7.62 mm
fmax-Min
28 MHz
Want to compare parts?
  1. SN74HC377N
    Texas Instruments
    Octal D-Type Flip-Flops With Clock Enable 20-PDIP -40 to 85
    VS

Alternate Parts for SN74HC377N

This table gives cross-reference parts and alternative options found for SN74HC377N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HC377N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M74HC377M1 HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, MICRO, GULLWIING, PLASTIC, DIP-20 STMicroelectronics SN74HC377N vs M74HC377M1
74HC377D-Q100J 74HC377-Q100; 74HCT377-Q100 - Octal D-type flip-flop with data enable; positive-edge trigger@en-us SOP 20-Pin Nexperia SN74HC377N vs 74HC377D-Q100J
SN74HC377N-10 HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDIP20 Texas Instruments SN74HC377N vs SN74HC377N-10
74HC377D D Flip-Flop Nexperia SN74HC377N vs 74HC377D
74HC377D,653 74HC377; 74HCT377 - Octal D-type flip-flop with data enable; positive-edge trigger@en-us SOP 20-Pin Nexperia SN74HC377N vs 74HC377D,653
74HC377D,652 74HC377; 74HCT377 - Octal D-type flip-flop with data enable; positive-edge trigger@en-us SOP 20-Pin Nexperia SN74HC377N vs 74HC377D,652
74HC377D-Q100 D Flip-Flop Nexperia SN74HC377N vs 74HC377D-Q100
Part Number Description Manufacturer Compare
74HC377D-Q100J 74HC377-Q100; 74HCT377-Q100 - Octal D-type flip-flop with data enable; positive-edge trigger@en-us SOP 20-Pin Nexperia SN74HC377N vs 74HC377D-Q100J
74HC377D,652 74HC377; 74HCT377 - Octal D-type flip-flop with data enable; positive-edge trigger@en-us SOP 20-Pin Nexperia SN74HC377N vs 74HC377D,652
HD74HC377P HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP20, 6.30 X 24.50 MM, 2.54 MM PITCH, PLASTIC, DIP-20 Renesas Electronics Corporation SN74HC377N vs HD74HC377P
SN74HC377NE4 Octal D-Type Flip-Flops With Clock Enable 20-PDIP -40 to 85 Texas Instruments SN74HC377N vs SN74HC377NE4
SN74HC377N-10 HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDIP20 Texas Instruments SN74HC377N vs SN74HC377N-10
74HC377D,653 74HC377; 74HCT377 - Octal D-type flip-flop with data enable; positive-edge trigger@en-us SOP 20-Pin Nexperia SN74HC377N vs 74HC377D,653
M74HC377M1 HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, MICRO, GULLWIING, PLASTIC, DIP-20 STMicroelectronics SN74HC377N vs M74HC377M1
74HC377N,652 74HC(T)377 - Octal D-type flip-flop with data enable; positive-edge trigger DIP 20-Pin NXP Semiconductors SN74HC377N vs 74HC377N,652
74HC377D-Q100 D Flip-Flop Nexperia SN74HC377N vs 74HC377D-Q100
74HC377NB IC HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDIP20, FF/Latch NXP Semiconductors SN74HC377N vs 74HC377NB

Related Parts for SN74HC377N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74HC377N by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74HC377N by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74HC377N would you like to use for your alert(s)?
  • Please alert me when SN74HC377N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74HC377N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74HC377N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74HC377N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74HC377N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74HC377N by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: