-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC377; 74HCT377 - Octal D-type flip-flop with data enable; positive-edge trigger@en-us SOP 20-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK2930
|
Newark | Ic, Latch Rohs Compliant: Yes |Nexperia 74HC377D,653 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2350 / $0.3050 | Buy Now |
DISTI #
1727-2619-1-ND
|
DigiKey | IC FF D-TYPE SNGL 8BIT 20SO Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
239 In Stock |
|
$0.2295 / $0.7900 | Buy Now |
DISTI #
74HC377D,653
|
Avnet Americas | Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin SO T/R - Tape and Reel (Alt: 74HC377D,653) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1970 / $0.2352 | Buy Now |
DISTI #
771-74HC377D-T
|
Mouser Electronics | Flip Flops 74HC377D/SOT163/SO20 | 1551 |
|
$0.2170 / $0.7400 | Buy Now |
|
Future Electronics | 74HC Series 6V Octal D-Type Flip-Flop with Data Enable - SOIC-20 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 2000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.2050 / $0.2250 | Buy Now |
|
Future Electronics | 74HC Series 6V Octal D-Type Flip-Flop with Data Enable - SOIC-20 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.2050 / $0.2250 | Buy Now |
DISTI #
74HC377D.653
|
TME | IC: digital, D flip-flop, Ch: 8, CMOS, SMD, SO20, reel,tape, HC Min Qty: 1 | 1326 |
|
$0.3070 / $0.8280 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 74925 |
|
RFQ | |
DISTI #
74HC377D,653
|
Avnet Asia | Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin SO T/R (Alt: 74HC377D,653) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.2914 / $0.3259 | Buy Now |
DISTI #
74HC377D,653
|
Avnet Silica | Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin SO T/R (Alt: 74HC377D,653) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC377D,653
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC377D,653
Nexperia
74HC377; 74HCT377 - Octal D-type flip-flop with data enable; positive-edge trigger@en-us SOP 20-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOP | |
Package Description | SOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | SOT163-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1993-11-01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | WITH HOLD MODE | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Logic IC Type | D FLIP-FLOP | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 240 ns | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 7.5 mm | |
fmax-Min | 24 MHz |
This table gives cross-reference parts and alternative options found for 74HC377D,653. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC377D,653, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC377D-T | IC HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, PLASTIC, SO-20, FF/Latch | NXP Semiconductors | 74HC377D,653 vs 74HC377D-T |
HD74HC377RP | D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20, FP-20DB | Hitachi Ltd | 74HC377D,653 vs HD74HC377RP |
SN74HC377N-00 | HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDIP20 | Texas Instruments | 74HC377D,653 vs SN74HC377N-00 |
74HC377D | IC HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, PLASTIC, SO-20, FF/Latch | NXP Semiconductors | 74HC377D,653 vs 74HC377D |
74HC377D-Q100J | 74HC377-Q100; 74HCT377-Q100 - Octal D-type flip-flop with data enable; positive-edge trigger@en-us SOP 20-Pin | Nexperia | 74HC377D,653 vs 74HC377D-Q100J |
74HC377D-T | D Flip-Flop | Nexperia | 74HC377D,653 vs 74HC377D-T |
SN74HC377N | Octal D-Type Flip-Flops With Clock Enable 20-PDIP -40 to 85 | Texas Instruments | 74HC377D,653 vs SN74HC377N |
74HC377D,652 | 74HC377; 74HCT377 - Octal D-type flip-flop with data enable; positive-edge trigger@en-us SOP 20-Pin | Nexperia | 74HC377D,653 vs 74HC377D,652 |
74HC377D | D Flip-Flop | Nexperia | 74HC377D,653 vs 74HC377D |
74HC377D,652 | 74HC(T)377 - Octal D-type flip-flop with data enable; positive-edge trigger SOP 20-Pin | NXP Semiconductors | 74HC377D,653 vs 74HC377D,652 |