-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC377; 74HCT377 - Octal D-type flip-flop with data enable; positive-edge trigger@en-us SOP 20-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99K0593
|
Newark | Ic, 74Hc Cmos, Smd, 74Hc377, Soic20, Logic Family/Base Number:74Hc377, Flip-Flop Type:D, Propagation Delay:13Ns, Frequency:77Mhz, Output Current:7.8Ma, Logic Case Style:Soic, No. Of Pins:20Pins, Trigger Type:Positive Edge, Ic Rohs Compliant: Yes |Nexperia 74HC377D,652 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2156-74HC377D,652-1727-ND
|
DigiKey | IC FF D-TYPE SNGL 8BIT 20SO Min Qty: 1143 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1143 In Stock |
|
$0.2700 | Buy Now |
|
Future Electronics | 74HC Series 6 V Octal D-Type Flip-Flop with Data Enable - SOIC-20 RoHS: Compliant pbFree: Yes Min Qty: 3040 Package Multiple: 38 | 0 |
|
$0.4100 | Buy Now |
|
Rochester Electronics | 74HC377D - D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1143 |
|
$0.2340 / $0.2753 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC377D,652
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC377D,652
Nexperia
74HC377; 74HCT377 - Octal D-type flip-flop with data enable; positive-edge trigger@en-us SOP 20-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOP | |
Package Description | SOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | SOT163-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1993-11-01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | WITH HOLD MODE | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Logic IC Type | D FLIP-FLOP | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 240 ns | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 7.5 mm | |
fmax-Min | 24 MHz |
This table gives cross-reference parts and alternative options found for 74HC377D,652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC377D,652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC377N-00 | HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDIP20 | Texas Instruments | 74HC377D,652 vs SN74HC377N-00 |
74HC377D-Q100J | 74HC377-Q100; 74HCT377-Q100 - Octal D-type flip-flop with data enable; positive-edge trigger@en-us SOP 20-Pin | Nexperia | 74HC377D,652 vs 74HC377D-Q100J |
SN74HC377NE4 | Octal D-Type Flip-Flops With Clock Enable 20-PDIP -40 to 85 | Texas Instruments | 74HC377D,652 vs SN74HC377NE4 |
SN74HC377N-10 | HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDIP20 | Texas Instruments | 74HC377D,652 vs SN74HC377N-10 |
74HC377D,653 | 74HC377; 74HCT377 - Octal D-type flip-flop with data enable; positive-edge trigger@en-us SOP 20-Pin | Nexperia | 74HC377D,652 vs 74HC377D,653 |
74HC377D-Q100 | D Flip-Flop | Nexperia | 74HC377D,652 vs 74HC377D-Q100 |
74HC377D-T | IC HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, PLASTIC, SO-20, FF/Latch | NXP Semiconductors | 74HC377D,652 vs 74HC377D-T |
74HC377D,652 | 74HC(T)377 - Octal D-type flip-flop with data enable; positive-edge trigger SOP 20-Pin | NXP Semiconductors | 74HC377D,652 vs 74HC377D,652 |
74HC377D | D Flip-Flop | Nexperia | 74HC377D,652 vs 74HC377D |
SN74HC377N | Octal D-Type Flip-Flops With Clock Enable 20-PDIP -40 to 85 | Texas Instruments | 74HC377D,652 vs SN74HC377N |