Part Details for SN74F11N3 by Texas Instruments
Overview of SN74F11N3 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for SN74F11N3
SN74F11N3 CAD Models
SN74F11N3 Part Data Attributes
|
SN74F11N3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74F11N3
Texas Instruments
Triple 3-input positive-AND gates 14-PDIP 0 to 70
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | R-PDIP-T14 | |
Length | 19.305 mm | |
Logic IC Type | AND GATE | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 6.6 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for SN74F11N3
This table gives cross-reference parts and alternative options found for SN74F11N3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F11N3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AS11N | 3-ch, 3-input, 4.5-V to 5.5-V ultra-high-speed (4 ns) bipolar AND gate 14-PDIP 0 to 70 | Texas Instruments | SN74F11N3 vs SN74AS11N |
M38510/34002BCA | Military, 3-ch, 3-input, 4.5-V to 5.5-V high-speed (6 ns) bipolar AND gate 14-CDIP -55 to 125 | Texas Instruments | SN74F11N3 vs M38510/34002BCA |
DM74AS11N | AS SERIES, TRIPLE 3-INPUT AND GATE, PDIP14, PLASTIC, DIP-14 | Texas Instruments | SN74F11N3 vs DM74AS11N |
SN74S11N3 | AND Gate, S Series, 3-Func, 3-Input, TTL, PDIP14, PLASTIC, DIP-14 | Rochester Electronics LLC | SN74F11N3 vs SN74S11N3 |
SNJ54AS11J | Military, 3-ch, 3-input, 4.5-V to 5.5-V ultra-high-speed (4 ns) bipolar AND gate 14-CDIP -55 to 125 | Texas Instruments | SN74F11N3 vs SNJ54AS11J |
54F11DC | F/FAST SERIES, TRIPLE 3-INPUT AND GATE, CDIP14 | Texas Instruments | SN74F11N3 vs 54F11DC |
54F11DM | F/FAST SERIES, TRIPLE 3-INPUT AND GATE, CERAMIC, DIP-14 | Texas Instruments | SN74F11N3 vs 54F11DM |
54F11DM | AND Gate, F/FAST Series, 3-Func, 3-Input, TTL, CDIP14, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | SN74F11N3 vs 54F11DM |
SN54F11J | Military, 3-ch, 3-input, 4.5-V to 5.5-V high-speed (6 ns) bipolar AND gate 14-CDIP -55 to 125 | Texas Instruments | SN74F11N3 vs SN54F11J |
54F11DMQB | AND Gate, F/FAST Series, 3-Func, 3-Input, TTL, CDIP14 | National Semiconductor Corporation | SN74F11N3 vs 54F11DMQB |