There are no models available for this part yet.
Overview of DM74AS11N by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for DM74AS11N by Texas Instruments
Part Data Attributes for DM74AS11N by Texas Instruments
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Part Package Code
|
DIP
|
Package Description
|
DIP, DIP14,.3
|
Pin Count
|
14
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Family
|
AS
|
JESD-30 Code
|
R-PDIP-T14
|
JESD-609 Code
|
e0
|
Length
|
19.18 mm
|
Load Capacitance (CL)
|
50 pF
|
Logic IC Type
|
AND GATE
|
Number of Functions
|
3
|
Number of Inputs
|
3
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP14,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Power Supply Current-Max (ICC)
|
18 mA
|
Propagation Delay (tpd)
|
5.5 ns
|
Qualification Status
|
Not Qualified
|
Schmitt Trigger
|
NO
|
Seated Height-Max
|
5.08 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
TTL
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
Alternate Parts for DM74AS11N
This table gives cross-reference parts and alternative options found for DM74AS11N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74AS11N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9756101QCA | Military, 3-ch, 3-input, 4.5-V to 5.5-V ultra-high-speed (4 ns) bipolar AND gate 14-CDIP -55 to 125 | Texas Instruments | DM74AS11N vs 5962-9756101QCA |
SN74AS11N3 | IC,LOGIC GATE,3 3-INPUT AND,AS-TTL,DIP,14PIN,PLASTIC | Texas Instruments | DM74AS11N vs SN74AS11N3 |
54F11DMQB | Gate, | Teledyne e2v | DM74AS11N vs 54F11DMQB |
54F11DM | AND Gate, F/FAST Series, 3-Func, 3-Input, TTL, CDIP14, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | DM74AS11N vs 54F11DM |
54F11DMQB | F/FAST SERIES, TRIPLE 3-INPUT AND GATE, CERAMIC, DIP-14 | Texas Instruments | DM74AS11N vs 54F11DMQB |
5962-9758101QCA | Military, 3-ch, 3-input, 4.5-V to 5.5-V high-speed (6 ns) bipolar AND gate 14-CDIP -55 to 125 | Texas Instruments | DM74AS11N vs 5962-9758101QCA |
54F11DMQB | AND Gate, F/FAST Series, 3-Func, 3-Input, TTL, CDIP14 | National Semiconductor Corporation | DM74AS11N vs 54F11DMQB |
54F11DM | F/FAST SERIES, TRIPLE 3-INPUT AND GATE, CERAMIC, DIP-14 | Texas Instruments | DM74AS11N vs 54F11DM |
SN54F11J | Military, 3-ch, 3-input, 4.5-V to 5.5-V high-speed (6 ns) bipolar AND gate 14-CDIP -55 to 125 | Texas Instruments | DM74AS11N vs SN54F11J |
SN74AS11JP4 | IC,LOGIC GATE,3 3-INPUT AND,AS-TTL,DIP,14PIN,CERAMIC | Texas Instruments | DM74AS11N vs SN74AS11JP4 |