Part Details for SN74CBTLV16210DL by Texas Instruments
Overview of SN74CBTLV16210DL by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Renewable Energy
Robotics and Drones
Price & Stock for SN74CBTLV16210DL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74CBTLV16210DL-ND
|
DigiKey | IC BUS SWITCH 10 X 1:1 48SSOP Min Qty: 168 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
8804 In Stock |
|
$1.7900 | Buy Now |
DISTI #
SN74CBTLV16210DL-ND
|
DigiKey | IC BUS SWITCH 10 X 1:1 48SSOP Min Qty: 168 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.3132 | Buy Now |
DISTI #
595-SN74CBTLV16210DL
|
Mouser Electronics | Digital Bus Switch ICs Low-Voltage 20-Bit FET Bus Switch RoHS: Compliant | 0 |
|
$2.0900 / $2.1100 | Order Now |
|
Quest Components | 16 |
|
$2.7744 / $3.7833 | Buy Now | |
|
Quest Components | 14 |
|
$3.3293 / $4.5399 | Buy Now | |
|
Rochester Electronics | SN74CBTLV16210 Low-Voltage 20-Bit FET Bus Switch RoHS: Compliant Status: Active Min Qty: 1 | 8804 |
|
$1.5300 / $1.8100 | Buy Now |
|
Ameya Holding Limited | IC SWITCH BUS FET 20BIT 48-SSOP | 4350 |
|
RFQ |
Part Details for SN74CBTLV16210DL
SN74CBTLV16210DL CAD Models
SN74CBTLV16210DL Part Data Attributes:
|
SN74CBTLV16210DL
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74CBTLV16210DL
Texas Instruments
3.3-V, 1:1 (SPST), 20-channel FET bus switch 48-SSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | GREEN, PLASTIC, SSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Count Direction | BIDIRECTIONAL | |
Family | CBTLV/3B | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 15.875 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 20 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP48,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 0.25 ns | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.79 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.49 mm |
Alternate Parts for SN74CBTLV16210DL
This table gives cross-reference parts and alternative options found for SN74CBTLV16210DL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74CBTLV16210DL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT74CBTLV16210PVG | Bus Driver, CBTLV/3B Series, 2-Func, 10-Bit, True Output, PDSO48, SSOP-48 | Integrated Device Technology Inc | SN74CBTLV16210DL vs IDT74CBTLV16210PVG |
74CBTLV16210DLG4 | 3.3-V, 1:1 (SPST), 20-channel FET bus switch 48-SSOP -40 to 85 | Texas Instruments | SN74CBTLV16210DL vs 74CBTLV16210DLG4 |
IDT74CBTLV16210PV | Bus Driver, CBTLV/3B Series, 2-Func, 10-Bit, True Output, CMOS, PDSO48, SSOP-48 | Integrated Device Technology Inc | SN74CBTLV16210DL vs IDT74CBTLV16210PV |
SN74CBTLV16210DLR | 3.3-V, 1:1 (SPST), 20-channel FET bus switch 48-SSOP -40 to 85 | Texas Instruments | SN74CBTLV16210DL vs SN74CBTLV16210DLR |
IDT74CBTLV16210PV8 | Bus Driver, CBTLV/3B Series, 2-Func, 10-Bit, True Output, CMOS, PDSO48, SSOP-48 | Integrated Device Technology Inc | SN74CBTLV16210DL vs IDT74CBTLV16210PV8 |
74CBTLV16210DLRG4 | Low-Voltage 20-Bit FET Bus Switch 48-SSOP -40 to 85 | Texas Instruments | SN74CBTLV16210DL vs 74CBTLV16210DLRG4 |