Part Details for SN74CBTK32245GKER by Texas Instruments
Overview of SN74CBTK32245GKER by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74CBTK32245GKER
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | BUS DRIVER, CBT/FST/QS/5C/B SERIES, 4-FUNC, 8-BIT, TRUE OUTPUT, BICMOS, PBGA96 | 2524 |
|
$2.1525 / $6.1500 | Buy Now |
|
Rochester Electronics | Bus Driver, CBT/FST/QS/5C/B Series, 4-Func, 8-Bit, True Output, BICMOS, PBGA96 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 6754 |
|
$4.3900 / $5.1600 | Buy Now |
Part Details for SN74CBTK32245GKER
SN74CBTK32245GKER CAD Models
SN74CBTK32245GKER Part Data Attributes
|
SN74CBTK32245GKER
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74CBTK32245GKER
Texas Instruments
32-Bit FET Bus Switch With Active Clamp Undershoot Circuit 96-LFBGA -40 to 85
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | PLASTIC, LFBGA-96 | |
Pin Count | 96 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PBGA-B96 | |
JESD-609 Code | e0 | |
Length | 13.5 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 8 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 96 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA96,6X16,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 235 | |
Propagation Delay (tpd) | 0.35 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 5.5 mm |
Alternate Parts for SN74CBTK32245GKER
This table gives cross-reference parts and alternative options found for SN74CBTK32245GKER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74CBTK32245GKER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74CBTK32245ZKER | 32-Bit FET Bus Switch With Active Clamp Undershoot Circuit 96-LFBGA -40 to 85 | Texas Instruments | SN74CBTK32245GKER vs SN74CBTK32245ZKER |