Logic
SN74CBTD3384DBLE
Texas Instruments
Description: 10-Bit FET Bus Switches With Level Shifting 24-SSOP -40 to 85

Overview of SN74CBTD3384DBLE by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SN74CBTD3384DBLE by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Quest Components CBT/FST/QS/5C/B SERIES, DUAL 5-BIT DRIVER, TRUE OUTPUT, PDSO24 1258
Buy Now

CAD Models for SN74CBTD3384DBLE by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74CBTD3384DBLE by Texas Instruments

SN74CBTD3384DBLE
Texas Instruments
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SSOP
Package Description
SSOP, SSOP24,.3
Pin Count
24
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Additional Feature
TTL COMPATIBLE BUS SWITCH
Family
CBT/FST/QS/5C/B
JESD-30 Code
R-PDSO-G24
Length
8.2 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Number of Bits
5
Number of Functions
2
Number of Ports
2
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP24,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Propagation Delay (tpd)
0.25 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3.9 mm
Want to compare parts?
  1. SN74CBTD3384DBLE
    Texas Instruments
    10-Bit FET Bus Switches With Level Shifting 24-SSOP -40 to 85
    VS

Alternate Parts for SN74CBTD3384DBLE

This table gives cross-reference parts and alternative options found for SN74CBTD3384DBLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74CBTD3384DBLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74CBT3384CDBQR 3.3-V, 1:1 (SPST), 10-channel general-purpose FET bus switch with -2-V undershoot protection 24-SSOP -40 to 85 Texas Instruments SN74CBTD3384DBLE vs SN74CBT3384CDBQR
74CBTD3384CDBQRG4 CBT/FST/QS/5C/B SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, QSOP-24 Texas Instruments SN74CBTD3384DBLE vs 74CBTD3384CDBQRG4
PI5C3384C2QE Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 5-Bit, True Output, CMOS, PDSO24, 0.150 INCH, PLASTIC, QSOP-24 Pericom Semiconductor Corporation SN74CBTD3384DBLE vs PI5C3384C2QE
CYBUS3384QC Bus Driver, 2-Func, 5-Bit, True Output, CMOS, PDSO24, 0.150 INCH, QSOP-24 Cypress Semiconductor SN74CBTD3384DBLE vs CYBUS3384QC
PI5C3384QE Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.150 INCH, GREEN, PLASTIC, QSOP-24 Diodes Incorporated SN74CBTD3384DBLE vs PI5C3384QE
PI5C3384AQE Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.150 INCH, PLASTIC, QSOP-24 Diodes Incorporated SN74CBTD3384DBLE vs PI5C3384AQE
SN74CBT3384ADBQ CBT/FST/QS/5C/B SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, SSOP-24 Texas Instruments SN74CBTD3384DBLE vs SN74CBT3384ADBQ
QS3L384Q Bus Driver, 2-Func, 5-Bit, True Output, CMOS, PDSO24, QSOP-24 Quality Semiconductor Inc SN74CBTD3384DBLE vs QS3L384Q
SN74CBTD3384DBR 5-V, 1:1 (SPST), 10-channel general-purpose FET bus switch with 2 control inputs & level shifting 24-SSOP -40 to 85 Texas Instruments SN74CBTD3384DBLE vs SN74CBTD3384DBR
IDTQS3384QG8 Bus Driver, 3384 Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, GREEN, QSOP-24 Integrated Device Technology Inc SN74CBTD3384DBLE vs IDTQS3384QG8
Part Number Description Manufacturer Compare
IDT74CBTLVR3384Q8 Bus Driver, CBTLV/3B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, QSOP-24 Integrated Device Technology Inc SN74CBTD3384DBLE vs IDT74CBTLVR3384Q8
QS3L384PAG8 QuikSwitch High-Speed Low Power CMOS 10-Bit Bus Switch, TSSOP0/Reel Renesas Electronics Corporation SN74CBTD3384DBLE vs QS3L384PAG8
IDT74CBTLVR3384QG Bus Driver, CBTLV/3B Series, 1-Func, 10-Bit, True Output, PDSO24, QSOP-24 Integrated Device Technology Inc SN74CBTD3384DBLE vs IDT74CBTLVR3384QG
74LVX3L384AQSC IC LV/LV-A/LVX/H SERIES, DUAL 5-BIT DRIVER, TRUE OUTPUT, PDSO24, 0.150 INCH, PLASTIC, SSOP-24, Bus Driver/Transceiver National Semiconductor Corporation SN74CBTD3384DBLE vs 74LVX3L384AQSC
CYBUS3384QC Bus Driver, 2-Func, 5-Bit, True Output, CMOS, PDSO24, 0.150 INCH, QSOP-24 Cypress Semiconductor SN74CBTD3384DBLE vs CYBUS3384QC
IDT74CBTLV3384PYG Bus Driver, CBTLV/3B Series, 1-Func, 10-Bit, True Output, PDSO24, SSOP-24 Integrated Device Technology Inc SN74CBTD3384DBLE vs IDT74CBTLV3384PYG
IDT74CBTLV3384PGG8 Bus Driver, CBTLV/3B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, TSSOP-24 Integrated Device Technology Inc SN74CBTD3384DBLE vs IDT74CBTLV3384PGG8
FST3384QSCX Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.150 INCH, MO-137, QSOP-24 Fairchild Semiconductor Corporation SN74CBTD3384DBLE vs FST3384QSCX
74CBTD3384CDBQRG4 CBT/FST/QS/5C/B SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, QSOP-24 Texas Instruments SN74CBTD3384DBLE vs 74CBTD3384CDBQRG4
QS3L384PA Bus Driver, 2-Func, 5-Bit, True Output, CMOS, PDSO24, TSSOP-24 Quality Semiconductor Inc SN74CBTD3384DBLE vs QS3L384PA

Related Parts for SN74CBTD3384DBLE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74CBTD3384DBLE by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74CBTD3384DBLE by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74CBTD3384DBLE would you like to use for your alert(s)?
  • Please alert me when SN74CBTD3384DBLE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74CBTD3384DBLE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74CBTD3384DBLE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74CBTD3384DBLE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74CBTD3384DBLE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74CBTD3384DBLE by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: