Part Details for PI5C3384AQE by Diodes Incorporated
Overview of PI5C3384AQE by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PI5C3384AQE
PI5C3384AQE CAD Models
PI5C3384AQE Part Data Attributes
|
PI5C3384AQE
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
PI5C3384AQE
Diodes Incorporated
Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.150 INCH, PLASTIC, QSOP-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | SSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TTL COMPATIBLE BUS SWITCH | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.9116 mm |
Alternate Parts for PI5C3384AQE
This table gives cross-reference parts and alternative options found for PI5C3384AQE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI5C3384AQE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FST3384AQSCX | Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 5-Bit, True Output, CMOS, PDSO24, 0.150 INCH, QSOP-24 | Fairchild Semiconductor Corporation | PI5C3384AQE vs FST3384AQSCX |
74LVX3L384AQSCX | Bus Driver, LV/LV-A/LVX/H Series, 2-Func, 5-Bit, True Output, CMOS, PDSO24 | National Semiconductor Corporation | PI5C3384AQE vs 74LVX3L384AQSCX |
CBT3384DK,118 | CBT3384 - 10-bit bus switch with 5-bit output enables SSOP2 24-Pin | NXP Semiconductors | PI5C3384AQE vs CBT3384DK,118 |
QS3L384QG | QuikSwitch High-Speed Low Power CMOS 10-Bit Bus Switch, QSOP55/Tube | Renesas Electronics Corporation | PI5C3384AQE vs QS3L384QG |
CBTD3384DK,118 | CBTD3384 - 10-bit level shifting bus switch with 5-bit output enables SSOP2 24-Pin | NXP Semiconductors | PI5C3384AQE vs CBTD3384DK,118 |
PI5C3384QE | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.150 INCH, GREEN, PLASTIC, QSOP-24 | Diodes Incorporated | PI5C3384AQE vs PI5C3384QE |
PI5C3384AQE | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.150 INCH, PLASTIC, QSOP-24 | Pericom Semiconductor Corporation | PI5C3384AQE vs PI5C3384AQE |
PI5C3384C2Q | Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 5-Bit, True Output, CMOS, PDSO24, 0.150 INCH, PLASTIC, QSOP-24 | Pericom Semiconductor Corporation | PI5C3384AQE vs PI5C3384C2Q |
PI5C3384C2QX | Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 5-Bit, True Output, CMOS, PDSO24, 0.150 INCH, PLASTIC, QSOP-24 | Pericom Semiconductor Corporation | PI5C3384AQE vs PI5C3384C2QX |
IDTQS3384H | Bus Driver, 1-Func, 10-Bit, True Output, CMOS, CDSO24, HQSOP-24 | Integrated Device Technology Inc | PI5C3384AQE vs IDTQS3384H |