Part Details for PI5C3384QE by Diodes Incorporated
Overview of PI5C3384QE by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PI5C3384QE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH9016
|
Newark | Bus Switch 5V Wide Qsop-24 Tube 55Pcs Rohs Compliant: Yes |Diodes Inc. PI5C3384QE Min Qty: 55 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2540 / $0.6220 | Buy Now |
DISTI #
65AH9228
|
Newark | 2 Port Bus Switch, 10 Ch, Qsop-24 Rohs Compliant: Yes |Diodes Inc. PI5C3384QE Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
729-PI5C3384QE
|
Mouser Electronics | Digital Bus Switch ICs Bus Switch 10Bit 2-Port RoHS: Compliant | 550 |
|
$0.2310 / $0.6900 | Buy Now |
|
Quest Components | BUS Switch, 24 Pin, Plastic, SSOP | 199 |
|
$1.3200 / $2.6400 | Buy Now |
Part Details for PI5C3384QE
PI5C3384QE CAD Models
PI5C3384QE Part Data Attributes
|
PI5C3384QE
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
PI5C3384QE
Diodes Incorporated
Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.150 INCH, GREEN, PLASTIC, QSOP-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | SSOP, SSOP24,.24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | TTL COMPATIBLE BUS SWITCH | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for PI5C3384QE
This table gives cross-reference parts and alternative options found for PI5C3384QE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI5C3384QE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74CBT3384CDBQRG4 | 10-Bit FET Bus Switch with -2 V Undershoot Protection 24-SSOP -40 to 85 | Texas Instruments | PI5C3384QE vs SN74CBT3384CDBQRG4 |
QS3L384Q | Bus Driver, 2-Func, 5-Bit, True Output, CMOS, PDSO24, QSOP-24 | Quality Semiconductor Inc | PI5C3384QE vs QS3L384Q |
74LVX3L384AQSC | LV/LV-A/LVX/H SERIES, DUAL 5-BIT DRIVER, TRUE OUTPUT, PDSO24, 0.150 INCH, PLASTIC, SSOP-24 | Texas Instruments | PI5C3384QE vs 74LVX3L384AQSC |
CBT3384DK-T | IC CBT/FST/QS/5C/B SERIES, DUAL 5-BIT DRIVER, TRUE OUTPUT, PDSO24, 3.90 MM, 0.635 MM PITCH, PLASTIC, MO-137, SOT556-1, QSOP-24, Bus Driver/Transceiver | NXP Semiconductors | PI5C3384QE vs CBT3384DK-T |
CBT3384DK | Bus Driver | Nexperia | PI5C3384QE vs CBT3384DK |
IDTQS3L384Q | Bus Driver, 3L Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, QSOP-24 | Integrated Device Technology Inc | PI5C3384QE vs IDTQS3L384Q |
74LVX3L384QSC | LV/LV-A/LVX/H SERIES, DUAL 5-BIT DRIVER, TRUE OUTPUT, PDSO24, 0.150 INCH, PLASTIC, SSOP-24 | Texas Instruments | PI5C3384QE vs 74LVX3L384QSC |
FSTU3384QSC | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.150 INCH, MO-137, QSOP-24 | Fairchild Semiconductor Corporation | PI5C3384QE vs FSTU3384QSC |
PI5C3384C2QEX | Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 5-Bit, True Output, CMOS, PDSO24, 0.150 INCH, PLASTIC, QSOP-24 | Pericom Semiconductor Corporation | PI5C3384QE vs PI5C3384C2QEX |
CBTS3384DK | IC CBT/FST/QS/5C/B SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, 3.90 MM, 0.635 MM PITCH, PLASTIC, MO-137, SOT-556-1, QSOP-24, Bus Driver/Transceiver | NXP Semiconductors | PI5C3384QE vs CBTS3384DK |