Logic
SN74CBT3244PWRG4
Texas Instruments
Description: 5-V, 1:1 (SPST), 8-channel general-purpose FET bus switch with 2 control inputs 20-TSSOP -40 to 85

Overview of SN74CBT3244PWRG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for SN74CBT3244PWRG4 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Quest Components CBT/FST/QS/5C/B SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20 4
  • 1 $0.6480
$0.6480 Buy Now

CAD Models for SN74CBT3244PWRG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74CBT3244PWRG4 by Texas Instruments

SN74CBT3244PWRG4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP20,.25
Pin Count
20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
TTL COMPATIBLE BUS SWITCH
Control Type
ENABLE LOW
Count Direction
BIDIRECTIONAL
Family
CBT/FST/QS/5C/B
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
6.5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Moisture Sensitivity Level
1
Number of Bits
4
Number of Functions
8
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP20,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.003 mA
Propagation Delay (tpd)
0.25 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
4.4 mm
Want to compare parts?
  1. SN74CBT3244PWRG4
    Texas Instruments
    5-V, 1:1 (SPST), 8-channel general-purpose FET bus switch with 2 control inputs 20-TSSOP -40 to 85
    VS

Alternate Parts for SN74CBT3244PWRG4

This table gives cross-reference parts and alternative options found for SN74CBT3244PWRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74CBT3244PWRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74CBT3244CPWG4 CBT/FST/QS/5C/B SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 Texas Instruments SN74CBT3244PWRG4 vs SN74CBT3244CPWG4
74CBT3244PWDH IC CBT/FST/QS/5C/B SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver NXP Semiconductors SN74CBT3244PWRG4 vs 74CBT3244PWDH
SN74CBT3244PWG4 CBT/FST/QS/5C/B SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 Texas Instruments SN74CBT3244PWRG4 vs SN74CBT3244PWG4
74CBT3244PW IC CBT/FST/QS/5C/B SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver NXP Semiconductors SN74CBT3244PWRG4 vs 74CBT3244PW
SN74CBT3244PWR 5-V, 1:1 (SPST), 8-channel general-purpose FET bus switch with 2 control inputs 20-TSSOP -40 to 85 Texas Instruments SN74CBT3244PWRG4 vs SN74CBT3244PWR
SN74CBT3244PWRE4 5-V, 1:1 (SPST), 8-channel general-purpose FET bus switch with 2 control inputs 20-TSSOP -40 to 85 Texas Instruments SN74CBT3244PWRG4 vs SN74CBT3244PWRE4
SN74CBT3244PWE4 Octal FET Bus Switch 20-TSSOP -40 to 85 Texas Instruments SN74CBT3244PWRG4 vs SN74CBT3244PWE4
SN74CBT3244CPW 5-V, 1:1 (SPST), 8-channel FET bus switch with -2-V undershoot protection and 2 control inputs 20-TSSOP -40 to 85 Texas Instruments SN74CBT3244PWRG4 vs SN74CBT3244CPW
SN74CBT3244CPWR 5-V, 1:1 (SPST), 8-channel FET bus switch with -2-V undershoot protection and 2 control inputs 20-TSSOP -40 to 85 Texas Instruments SN74CBT3244PWRG4 vs SN74CBT3244CPWR
SN74CBT3244PW 5-V, 1:1 (SPST), 8-channel general-purpose FET bus switch with 2 control inputs 20-TSSOP -40 to 85 Texas Instruments SN74CBT3244PWRG4 vs SN74CBT3244PW
Part Number Description Manufacturer Compare
SN74CBT3244PWRE4 5-V, 1:1 (SPST), 8-channel general-purpose FET bus switch with 2 control inputs 20-TSSOP -40 to 85 Texas Instruments SN74CBT3244PWRG4 vs SN74CBT3244PWRE4
SN74CBT3244CPWE4 CBT/FST/QS/5C/B SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 Texas Instruments SN74CBT3244PWRG4 vs SN74CBT3244CPWE4
SN74CBT3244CPWR 5-V, 1:1 (SPST), 8-channel FET bus switch with -2-V undershoot protection and 2 control inputs 20-TSSOP -40 to 85 Texas Instruments SN74CBT3244PWRG4 vs SN74CBT3244CPWR
74CBT3244PW IC CBT/FST/QS/5C/B SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver NXP Semiconductors SN74CBT3244PWRG4 vs 74CBT3244PW
SN74CBT3244PW 5-V, 1:1 (SPST), 8-channel general-purpose FET bus switch with 2 control inputs 20-TSSOP -40 to 85 Texas Instruments SN74CBT3244PWRG4 vs SN74CBT3244PW
SN74CBT3244CPWRG4 CBT/FST/QS/5C/B SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 Texas Instruments SN74CBT3244PWRG4 vs SN74CBT3244CPWRG4
SN74CBT3244PWE4 Octal FET Bus Switch 20-TSSOP -40 to 85 Texas Instruments SN74CBT3244PWRG4 vs SN74CBT3244PWE4
SN74CBT3244PWR 5-V, 1:1 (SPST), 8-channel general-purpose FET bus switch with 2 control inputs 20-TSSOP -40 to 85 Texas Instruments SN74CBT3244PWRG4 vs SN74CBT3244PWR
SN74CBT3244CPWG4 CBT/FST/QS/5C/B SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 Texas Instruments SN74CBT3244PWRG4 vs SN74CBT3244CPWG4
SN74CBT3244CPW 5-V, 1:1 (SPST), 8-channel FET bus switch with -2-V undershoot protection and 2 control inputs 20-TSSOP -40 to 85 Texas Instruments SN74CBT3244PWRG4 vs SN74CBT3244CPW

Related Parts for SN74CBT3244PWRG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74CBT3244PWRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74CBT3244PWRG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74CBT3244PWRG4 would you like to use for your alert(s)?
  • Please alert me when SN74CBT3244PWRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74CBT3244PWRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74CBT3244PWRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74CBT3244PWRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74CBT3244PWRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74CBT3244PWRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: