-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-V, 1:1 (SPST), 8-channel general-purpose FET bus switch with 2 control inputs 20-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74CBT3244PW-ND
|
DigiKey | IC BUS SWITCH 4 X 1:1 20TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
14370 In Stock |
|
$0.5800 | Buy Now |
DISTI #
296-1166-5-ND
|
DigiKey | IC BUS SWITCH 4 X 1:1 20TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
813 In Stock |
|
$0.5360 / $1.3300 | Buy Now |
DISTI #
595-SN74CBT3244PW
|
Mouser Electronics | Digital Bus Switch ICs Octal FET RoHS: Compliant | 621 |
|
$0.5150 / $1.3200 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | BUS Switch, 20 Pin, Plastic, TSSOP | 115 |
|
$0.5194 / $1.1130 | Buy Now |
|
Quest Components | BUS Switch, 20 Pin, Plastic, TSSOP | 8 |
|
$0.8680 / $1.0850 | Buy Now |
|
Rochester Electronics | SN74CBT3244 Octal FET Bus Switch RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 14370 |
|
$0.4946 / $0.5819 | Buy Now |
|
Ameya Holding Limited | IC OCT FET BUS SWITCH 20-TSSOP | 4732 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74CBT3244PW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74CBT3244PW
Texas Instruments
5-V, 1:1 (SPST), 8-channel general-purpose FET bus switch with 2 control inputs 20-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | TTL COMPATIBLE BUS SWITCH | |
Control Type | ENABLE LOW | |
Count Direction | BIDIRECTIONAL | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.003 mA | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN74CBT3244PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74CBT3244PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FST3244MTC | Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 4.40 MM, MO-153AC, TSSOP-20 | Fairchild Semiconductor Corporation | SN74CBT3244PW vs FST3244MTC |
SN74CBT3244PWG4 | CBT/FST/QS/5C/B SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 | Texas Instruments | SN74CBT3244PW vs SN74CBT3244PWG4 |
74FST3244DT | CBT/FST/QS/5C/B SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, LEAD FREE, TSSOP-20 | Rochester Electronics LLC | SN74CBT3244PW vs 74FST3244DT |
CBT3244APW,118 | CBT3244A - Octal bus switch with quad output enables TSSOP2 20-Pin | NXP Semiconductors | SN74CBT3244PW vs CBT3244APW,118 |
PI5C3244LEX | Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 0.173 INCH, PLASTIC, TSSOP-20 | Pericom Semiconductor Corporation | SN74CBT3244PW vs PI5C3244LEX |
SN74CBT3244PWR | 5-V, 1:1 (SPST), 8-channel general-purpose FET bus switch with 2 control inputs 20-TSSOP -40 to 85 | Texas Instruments | SN74CBT3244PW vs SN74CBT3244PWR |
74FST3244DTR2 | CBT/FST/QS/5C/B SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, LEAD FREE, TSSOP-20 | onsemi | SN74CBT3244PW vs 74FST3244DTR2 |
IDT74FST3244PG | Bus Driver, CBT/FST/QS/5C/B Series, 4-Func, 4-Bit, True Output, CMOS, PDSO20, TSSOP-20 | Integrated Device Technology Inc | SN74CBT3244PW vs IDT74FST3244PG |
SN74CBT3244PWLE | Octal FET Bus Switch 20-TSSOP -40 to 85 | Texas Instruments | SN74CBT3244PW vs SN74CBT3244PWLE |
FST3244MTCX | Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 4.40 MM, MO-153AC, TSSOP-20 | Fairchild Semiconductor Corporation | SN74CBT3244PW vs FST3244MTCX |