-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-V, 1:1 (SPST), 8-channel FET bus switch with -2-V undershoot protection and 2 control inputs 20-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74CBT3244CPW-ND
|
DigiKey | IC BUS SWITCH 4 X 1:1 20TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
24375 In Stock |
|
$0.5300 | Buy Now |
DISTI #
296-SN74CBT3244CPW-ND
|
DigiKey | IC BUS SWITCH 4 X 1:1 20TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
595 In Stock |
|
$0.4587 / $0.8600 | Buy Now |
DISTI #
595-SN74CBT3244CPW
|
Mouser Electronics | Digital Bus Switch ICs Octal FET Bus Switch RoHS: Compliant | 1355 |
|
$0.4580 / $0.8600 | Buy Now |
|
Rochester Electronics | SN74CBT3244C Octal FET Bus Switch With -2 V Undershoot Protection RoHS: Compliant Status: Active Min Qty: 1 | 24375 |
|
$0.4549 / $0.5352 | Buy Now |
|
Ameya Holding Limited | IC SWITCH BUS FET OCTAL 20-TSSOP | 14345 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74CBT3244CPW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74CBT3244CPW
Texas Instruments
5-V, 1:1 (SPST), 8-channel FET bus switch with -2-V undershoot protection and 2 control inputs 20-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW | |
Count Direction | BIDIRECTIONAL | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.05 mA | |
Prop. Delay@Nom-Sup | 0.15 ns | |
Propagation Delay (tpd) | 0.24 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN74CBT3244CPW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74CBT3244CPW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74CBT3244PWG4 | CBT/FST/QS/5C/B SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 | Texas Instruments | SN74CBT3244CPW vs SN74CBT3244PWG4 |
74FST3244DT | CBT/FST/QS/5C/B SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, LEAD FREE, TSSOP-20 | Rochester Electronics LLC | SN74CBT3244CPW vs 74FST3244DT |
PI5C3244LE | Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 0.173 INCH, GREEN, PLASTIC, TSSOP-20 | Pericom Semiconductor Corporation | SN74CBT3244CPW vs PI5C3244LE |
IDTQS3244PAG8 | Bus Driver, 3244 Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, TSSOP-20 | Integrated Device Technology Inc | SN74CBT3244CPW vs IDTQS3244PAG8 |
IDTQS3244PAG | Bus Driver, 3244 Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20 | Renesas Electronics Corporation | SN74CBT3244CPW vs IDTQS3244PAG |
SN74CBT3244CPWR | 5-V, 1:1 (SPST), 8-channel FET bus switch with -2-V undershoot protection and 2 control inputs 20-TSSOP -40 to 85 | Texas Instruments | SN74CBT3244CPW vs SN74CBT3244CPWR |
PI5C3244LEX | Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 0.173 INCH, PLASTIC, TSSOP-20 | Pericom Semiconductor Corporation | SN74CBT3244CPW vs PI5C3244LEX |
74CBT3244PWDH | IC CBT/FST/QS/5C/B SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver | NXP Semiconductors | SN74CBT3244CPW vs 74CBT3244PWDH |
QS3244PAG8 | High-Speed CMOS QuickSwitch 8-Bit Bus Switch, TSSOP0/Reel | Renesas Electronics Corporation | SN74CBT3244CPW vs QS3244PAG8 |
QS3244PAG | High-Speed CMOS QuickSwitch 8-Bit Bus Switch, TSSOP74/Tube | Renesas Electronics Corporation | SN74CBT3244CPW vs QS3244PAG |