-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-V, crosspoint/exchange, 18-channel FET bus switch 48-SSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74CBT16209ADL-ND
|
DigiKey | IC BUS FET EXCHG SW 9X2:2 48SSOP Min Qty: 176 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
5159 In Stock |
|
$1.7100 | Buy Now |
DISTI #
296-1531-5-ND
|
DigiKey | IC BUS FET EXCHG SW 9X2:2 48SSOP Min Qty: 176 Lead time: 20 Weeks Container: Tube | Limited Supply - Call |
|
$2.2011 | Buy Now |
DISTI #
595-SN74CBT16209ADL
|
Mouser Electronics | Digital Bus Switch ICs 18bit FET BusEx Sw RoHS: Compliant | 336 |
|
$1.7900 / $3.1500 | Buy Now |
|
Quest Components | 80 |
|
$1.5400 / $2.8000 | Buy Now | |
|
Rochester Electronics | SN74CBT16209A 18-bit FET crosspoint switch RoHS: Compliant Status: Active Min Qty: 1 | 5159 |
|
$1.4600 / $1.7200 | Buy Now |
|
Ameya Holding Limited | IC 18-BIT BUS EXCH SW 48-SSOP | 5068 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74CBT16209ADL
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74CBT16209ADL
Texas Instruments
5-V, crosspoint/exchange, 18-channel FET bus switch 48-SSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | GREEN, PLASTIC, SSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | TTL COMPATIBLE BUS SWITCH | |
Count Direction | BIDIRECTIONAL | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 15.875 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS EXCHANGER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 9 | |
Number of Functions | 18 | |
Number of Ports | 4 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP48,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.003 mA | |
Prop. Delay@Nom-Sup | 0.25 ns | |
Propagation Delay (tpd) | 0.35 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.79 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.49 mm |
This table gives cross-reference parts and alternative options found for SN74CBT16209ADL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74CBT16209ADL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT74FST163209PV8 | Bus Exchanger, CBT/FST/QS/5C/B Series, 2-Func, 9-Bit, True Output, CMOS, PDSO48, SSOP-48 | Integrated Device Technology Inc | SN74CBT16209ADL vs IDT74FST163209PV8 |
SN74CBT16209DLR | 18-Bit Bus-Exchange Switch 48-SSOP -40 to 85 | Texas Instruments | SN74CBT16209ADL vs SN74CBT16209DLR |
SN74CBT16209ADLR | 5-V, crosspoint/exchange, 18-channel FET bus switch 48-SSOP -40 to 85 | Texas Instruments | SN74CBT16209ADL vs SN74CBT16209ADLR |
SN74CBT16209DL | 18-Bit Bus-Exchange Switch 48-SSOP -40 to 85 | Texas Instruments | SN74CBT16209ADL vs SN74CBT16209DL |
PI5C16209VE | Bus Exchanger, CBT/FST/QS/5C/B Series, 2-Func, 9-Bit, True Output, CMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 | Pericom Semiconductor Corporation | SN74CBT16209ADL vs PI5C16209VE |
IDT74FST163209PV | Bus Exchanger, CBT/FST/QS/5C/B Series, 2-Func, 9-Bit, True Output, CMOS, PDSO48, SSOP-48 | Integrated Device Technology Inc | SN74CBT16209ADL vs IDT74FST163209PV |
IDTQS316209PV | Bus Exchanger, 2-Func, 9-Bit, True Output, CMOS, PDSO48, SSOP-48 | Integrated Device Technology Inc | SN74CBT16209ADL vs IDTQS316209PV |
PI5C16209VX | Bus Exchanger, CBT/FST/QS/5C/B Series, 2-Func, 9-Bit, True Output, CMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 | Pericom Semiconductor Corporation | SN74CBT16209ADL vs PI5C16209VX |
SN74CBT16209ADLRG4 | CBT/FST/QS/5C/B SERIES, DUAL 9-BIT EXCHANGER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, SSOP-48 | Texas Instruments | SN74CBT16209ADL vs SN74CBT16209ADLRG4 |
SN74CBT16209ADLG4 | 18-Bit FET Bus-Exchange Switches 48-SSOP -40 to 85 | Texas Instruments | SN74CBT16209ADL vs SN74CBT16209ADLG4 |