Logic
SN74CBT16209DLR
Description: 18-Bit Bus-Exchange Switch 48-SSOP -40 to 85

Overview of SN74CBT16209DLR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Financial Technology (Fintech) Computing and Data Storage Telecommunications Communication and Networking

Price & Stock for SN74CBT16209DLR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-SN74CBT16209DLR-ND
DigiKey BUS EXCHANGER Min Qty: 650 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 5000
In Stock
  • 650 $0.4600
$0.4600 Buy Now
Rochester Electronics Bus Exchanger, CBT/FST/QS/5C/B Series, 2-Func, 9-Bit, True Output, PDSO48 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 5000
  • 1 $0.4664
  • 25 $0.4571
  • 100 $0.4384
  • 500 $0.4198
  • 1,000 $0.3964
$0.3964 / $0.4664 Buy Now

CAD Models for SN74CBT16209DLR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74CBT16209DLR by Texas Instruments

SN74CBT16209DLR
Texas Instruments
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SSOP
Package Description
0.300 INCH, PLASTIC, SSOP-48
Pin Count
48
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Additional Feature
TTL COMPATIBLE BUS SWITCH
Family
CBT/FST/QS/5C/B
JESD-30 Code
R-PDSO-G48
Length
15.875 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS EXCHANGER
Number of Bits
9
Number of Functions
2
Number of Ports
4
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP48,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Propagation Delay (tpd)
0.25 ns
Qualification Status
Not Qualified
Seated Height-Max
2.79 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.5 mm
Want to compare parts?
  1. SN74CBT16209DLR
    Texas Instruments
    18-Bit Bus-Exchange Switch 48-SSOP -40 to 85
    VS

Alternate Parts for SN74CBT16209DLR

This table gives cross-reference parts and alternative options found for SN74CBT16209DLR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74CBT16209DLR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74CBT16209ADL 5-V, crosspoint/exchange, 18-channel FET bus switch 48-SSOP -40 to 85 Texas Instruments SN74CBT16209DLR vs SN74CBT16209ADL
SN74CBT16209DL CBT/FST/QS/5C/B SERIES, DUAL 9-BIT EXCHANGER, TRUE OUTPUT, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 Rochester Electronics LLC SN74CBT16209DLR vs SN74CBT16209DL
IDTQS316209PV8 Bus Exchanger, 2-Func, 9-Bit, True Output, CMOS, PDSO48, SSOP-48 Integrated Device Technology Inc SN74CBT16209DLR vs IDTQS316209PV8
IDTQS316209PV Bus Exchanger, 2-Func, 9-Bit, True Output, CMOS, PDSO48, SSOP-48 Integrated Device Technology Inc SN74CBT16209DLR vs IDTQS316209PV
FST16209MEA Bus Exchanger, CBT/FST/QS/5C/B Series, 2-Func, 9-Bit, True Output, CMOS, PDSO48, 0.300 INCH, MO-118, SSOP-48 Fairchild Semiconductor Corporation SN74CBT16209DLR vs FST16209MEA
SN74CBT16209DL 18-Bit Bus-Exchange Switch 48-SSOP -40 to 85 Texas Instruments SN74CBT16209DLR vs SN74CBT16209DL
PI5C16209V Bus Exchanger, CBT/FST/QS/5C/B Series, 2-Func, 9-Bit, True Output, CMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 Pericom Semiconductor Corporation SN74CBT16209DLR vs PI5C16209V
SN74CBT16209ADLRG4 CBT/FST/QS/5C/B SERIES, DUAL 9-BIT EXCHANGER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, SSOP-48 Texas Instruments SN74CBT16209DLR vs SN74CBT16209ADLRG4
PI5C16209VE Bus Exchanger, CBT/FST/QS/5C/B Series, 2-Func, 9-Bit, True Output, CMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 Pericom Semiconductor Corporation SN74CBT16209DLR vs PI5C16209VE
IDT74FST163209PV8 Bus Exchanger, CBT/FST/QS/5C/B Series, 2-Func, 9-Bit, True Output, CMOS, PDSO48, SSOP-48 Integrated Device Technology Inc SN74CBT16209DLR vs IDT74FST163209PV8
Part Number Description Manufacturer Compare
SN74CBT16209ADL 5-V, crosspoint/exchange, 18-channel FET bus switch 48-SSOP -40 to 85 Texas Instruments SN74CBT16209DLR vs SN74CBT16209ADL
PI5C16209AE Bus Exchanger, CBT/FST/QS/5C/B Series, 2-Func, 9-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 Pericom Semiconductor Corporation SN74CBT16209DLR vs PI5C16209AE
SN74CBT16209DGG CBT/FST/QS/5C/B SERIES, DUAL 9-BIT EXCHANGER, TRUE OUTPUT, PDSO48 Texas Instruments SN74CBT16209DLR vs SN74CBT16209DGG
SN74CBT16209DL CBT/FST/QS/5C/B SERIES, DUAL 9-BIT EXCHANGER, TRUE OUTPUT, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 Rochester Electronics LLC SN74CBT16209DLR vs SN74CBT16209DL
IDTQS316209PV8 Bus Exchanger, 2-Func, 9-Bit, True Output, CMOS, PDSO48, SSOP-48 Integrated Device Technology Inc SN74CBT16209DLR vs IDTQS316209PV8
IDT74FST163209PA Bus Exchanger, CBT/FST/QS/5C/B Series, 2-Func, 9-Bit, True Output, CMOS, PDSO48, TSSOP-48 Integrated Device Technology Inc SN74CBT16209DLR vs IDT74FST163209PA
IDTQS316209PA Bus Exchanger, 2-Func, 9-Bit, True Output, CMOS, PDSO48, TSSOP-48 Integrated Device Technology Inc SN74CBT16209DLR vs IDTQS316209PA
IDTQS316209PV Bus Exchanger, 2-Func, 9-Bit, True Output, CMOS, PDSO48, SSOP-48 Integrated Device Technology Inc SN74CBT16209DLR vs IDTQS316209PV
PI5C16209A Bus Exchanger, CBT/FST/QS/5C/B Series, 2-Func, 9-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 Pericom Semiconductor Corporation SN74CBT16209DLR vs PI5C16209A
SN74CBT16209ADGGR 5-V, crosspoint/exchange, 18-channel FET bus switch 48-TSSOP -40 to 85 Texas Instruments SN74CBT16209DLR vs SN74CBT16209ADGGR

Related Parts for SN74CBT16209DLR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74CBT16209DLR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74CBT16209DLR by Texas Instruments

  • Please alert me when SN74CBT16209DLR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SN74CBT16209DLR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74CBT16209DLR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SN74CBT16209DLR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74CBT16209DLR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74CBT16209DLR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: