Part Details for PI5C16209A by Pericom Semiconductor Corporation
Overview of PI5C16209A by Pericom Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PI5C16209A
PI5C16209A CAD Models
PI5C16209A Part Data Attributes
|
PI5C16209A
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PI5C16209A
Pericom Semiconductor Corporation
Bus Exchanger, CBT/FST/QS/5C/B Series, 2-Func, 9-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP48,.3,20 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TTL COMPATIBLE BUS SWITCH | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 12.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS EXCHANGER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 9 | |
Number of Functions | 2 | |
Number of Ports | 4 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 6.1 mm |
Alternate Parts for PI5C16209A
This table gives cross-reference parts and alternative options found for PI5C16209A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI5C16209A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT74FST163209PA8 | Bus Exchanger, CBT/FST/QS/5C/B Series, 2-Func, 9-Bit, True Output, CMOS, PDSO48, TSSOP-48 | Integrated Device Technology Inc | PI5C16209A vs IDT74FST163209PA8 |
PI5C16209AE | Bus Exchanger, CBT/FST/QS/5C/B Series, 2-Func, 9-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 | Pericom Semiconductor Corporation | PI5C16209A vs PI5C16209AE |
IDTQS316209PA8 | Bus Exchanger, 2-Func, 9-Bit, True Output, CMOS, PDSO48, TSSOP-48 | Integrated Device Technology Inc | PI5C16209A vs IDTQS316209PA8 |
SN74CBT16209DGGR | 18-Bit Bus-Exchange Switch 48-TSSOP -40 to 85 | Texas Instruments | PI5C16209A vs SN74CBT16209DGGR |
PI5C16209AX | Bus Exchanger, CBT/FST/QS/5C/B Series, 2-Func, 9-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 | Pericom Semiconductor Corporation | PI5C16209A vs PI5C16209AX |
FST16209MTD | Bus Exchanger, CBT/FST/QS/5C/B Series, 2-Func, 9-Bit, True Output, CMOS, PDSO48, 6.10 MM, MO-153ED, TSSOP-48 | Fairchild Semiconductor Corporation | PI5C16209A vs FST16209MTD |
SN74CBT16209ADGG | CBT/FST/QS/5C/B SERIES, DUAL 9-BIT EXCHANGER, TRUE OUTPUT, PDSO48, PLASTIC, TSSOP-48 | Texas Instruments | PI5C16209A vs SN74CBT16209ADGG |
74CBT16209ADGGRG4 | 18-Bit FET Bus-Exchange Switches 48-TSSOP -40 to 85 | Texas Instruments | PI5C16209A vs 74CBT16209ADGGRG4 |
IDTQS316209PA | Bus Exchanger, 2-Func, 9-Bit, True Output, CMOS, PDSO48, TSSOP-48 | Integrated Device Technology Inc | PI5C16209A vs IDTQS316209PA |
SN74CBT16209ADGGR | 5-V, crosspoint/exchange, 18-channel FET bus switch 48-TSSOP -40 to 85 | Texas Instruments | PI5C16209A vs SN74CBT16209ADGGR |