Part Details for SN74CB3Q32245ZKER by Texas Instruments
Overview of SN74CB3Q32245ZKER by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74CB3Q32245ZKER
SN74CB3Q32245ZKER CAD Models
SN74CB3Q32245ZKER Part Data Attributes
|
SN74CB3Q32245ZKER
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74CB3Q32245ZKER
Texas Instruments
3.3-V, 1:1 (SPST), 32-channel general-purpose FET bus switch 96-LFBGA -40 to 85
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | GREEN, PLASTIC, LFBGA-96 | |
Pin Count | 96 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Count Direction | BIDIRECTIONAL | |
Family | CB3Q/3VH/3C/2B | |
JESD-30 Code | R-PBGA-B96 | |
JESD-609 Code | e1 | |
Length | 13.5 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 8 | |
Number of Functions | 32 | |
Number of Ports | 2 | |
Number of Terminals | 96 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA96,6X16,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 4 mA | |
Prop. Delay@Nom-Sup | 0.3 ns | |
Propagation Delay (tpd) | 0.3 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.5 mm |
Alternate Parts for SN74CB3Q32245ZKER
This table gives cross-reference parts and alternative options found for SN74CB3Q32245ZKER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74CB3Q32245ZKER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QS34X245Q3G8 | High-Speed CMOS QuickSwitch 32-Bit Multiwidth Bus Switch, QVSOP0/Reel | Renesas Electronics Corporation | SN74CB3Q32245ZKER vs QS34X245Q3G8 |
QS34XVH245Q3G | QuickSwitch Products 3.3V 32-Bit Bus Switch for Hot Swap Applications, QVSOP24/Tube | Renesas Electronics Corporation | SN74CB3Q32245ZKER vs QS34XVH245Q3G |
IDTQS34XVH245Q3G | Bus Driver, 4-Func, 8-Bit, True Output, CMOS, PDSO80, QVSOP-80 | Integrated Device Technology Inc | SN74CB3Q32245ZKER vs IDTQS34XVH245Q3G |
QS34X245Q3G | QVSOP-80, Tube | Integrated Device Technology Inc | SN74CB3Q32245ZKER vs QS34X245Q3G |
SN74CBTK32245GKE | CBT/FST/QS/5C/B SERIES, QUAD 8-BIT DRIVER, TRUE OUTPUT, PBGA96, FBGA-96 | Texas Instruments | SN74CB3Q32245ZKER vs SN74CBTK32245GKE |
IDTQS34X245Q3G8 | Bus Driver, 4-Func, 8-Bit, True Output, CMOS, PDSO80 | Renesas Electronics Corporation | SN74CB3Q32245ZKER vs IDTQS34X245Q3G8 |
PI3VT34EX245BEX | Bus Driver, 3VT Series, 4-Func, 8-Bit, True Output, CMOS, PDSO80, 0.150 INCH, PLASTIC, BQSOP-80 | Pericom Semiconductor Corporation | SN74CB3Q32245ZKER vs PI3VT34EX245BEX |
74CBT34X245DBBRE4 | CBT/FST/QS/5C/B SERIES, QUAD 8-BIT DRIVER, TRUE OUTPUT, PDSO80, PLASTIC, TVSOP-80 | Texas Instruments | SN74CB3Q32245ZKER vs 74CBT34X245DBBRE4 |
SN74CBT32245GKER | 32-Bit FET Bus Switch 96-LFBGA -40 to 85 | Texas Instruments | SN74CB3Q32245ZKER vs SN74CBT32245GKER |
SN74CBT34X245DBBR | 5-V, 32-channel FET bus switch for partial-power-down applications with up to 4 control inputs 80-TSSOP -40 to 85 | Texas Instruments | SN74CB3Q32245ZKER vs SN74CBT34X245DBBR |