-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MMC, SD, Memory Stick, Smart Media, and XD-Picture Card Voltage Translation Transceiver 48-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74AVCA406DGGR-ND
|
DigiKey | IC TRANSLATOR BIDIR 48TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
6937 In Stock |
|
$0.7400 | Buy Now |
DISTI #
296-18296-1-ND
|
DigiKey | IC TRANSLATOR BIDIR 48TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6439 / $1.5200 | Buy Now |
DISTI #
595-SN74AVCA406DGGR
|
Mouser Electronics | Translation - Voltage Levels Transceiver f/Memory Card Interface RoHS: Compliant | 2728 |
|
$0.6430 / $1.5200 | Buy Now |
|
Bristol Electronics | 365 |
|
RFQ | ||
|
Quest Components | 292 |
|
$0.8160 / $2.0400 | Buy Now | |
|
Rochester Electronics | SN74AVCA406 MMC, SD, Memory Stick, Smart Media, and XD-Picture Card Voltage Translation Transceiver RoHS: Compliant Status: Active Min Qty: 1 | 6937 |
|
$0.6322 / $0.7438 | Buy Now |
|
Ameya Holding Limited | IC VOLT TRANSL SD MMC 48TSSOP | 15525 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AVCA406DGGR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AVCA406DGGR
Texas Instruments
MMC, SD, Memory Stick, Smart Media, and XD-Picture Card Voltage Translation Transceiver 48-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | NO | |
Driver Number of Bits | 13 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 12.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 18 | |
Number of Functions | 13 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.00008 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 7.7 ns | |
Receiver Number of Bits | 14 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.4 V | |
Supply Voltage-Nom | 1.8 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 1.4 V | |
Supply Voltage1-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 7.7 ns | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for SN74AVCA406DGGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AVCA406DGGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AVCA406GQCR | LINE TRANSCEIVER, PBGA48, 4 X 4 MM, 0.50 MM PITCH, PLASTIC, BGA-48 | Texas Instruments | SN74AVCA406DGGR vs SN74AVCA406GQCR |