Filter Your Search
1 - 3 of 3 results
|
SN74AVCA406DGGR
Texas Instruments
|
$1.0353 | Yes | Yes | Active | 1.8 V | 1.8 V | STANDARD | 3-STATE | 13 | 18 | 14 | 7.7 ns | LINE TRANSCEIVER | CMOS | NO | GENERAL PURPOSE | 13 | 80 µA | TRUE | 7.7 ns | 20 µA | 3.6 V | 1.4 V | 3.6 V | 1.4 V | YES | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 12.5 mm | 1.2 mm | 6.1 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP-48 | 48 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN74AVCA406DGGRE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 1.8 V | STANDARD | 13 | 14 | 7.7 ns | LINE TRANSCEIVER | CMOS | NO | GENERAL PURPOSE | 13 | 7.7 ns | 3.6 V | 1.4 V | YES | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 12.5 mm | 1.2 mm | 6.1 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP48,.3,20 | 48 | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
SN74AVCA406DGGRG4
Texas Instruments
|
Check for Price | No | Obsolete | 1.8 V | 1.8 V | STANDARD | 3-STATE | 13 | 18 | 14 | 7.7 ns | LINE TRANSCEIVER | CMOS | NO | GENERAL PURPOSE | 13 | 80 µA | TRUE | 7.7 ns | 20 µA | 3.6 V | 1.4 V | 3.6 V | 1.4 V | YES | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 12.5 mm | 1.2 mm | 6.1 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP48,.3,20 | 48 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |