Drivers And Interfaces
SN74AUP1T97DBVRE4
Texas Instruments
Description: SPECIALTY INTERFACE CIRCUIT, PDSO6, GREEN, SOT-23, 6 PIN

Overview of SN74AUP1T97DBVRE4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation

CAD Models for SN74AUP1T97DBVRE4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74AUP1T97DBVRE4 by Texas Instruments

SN74AUP1T97DBVRE4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOT-23
Package Description
LSSOP, TSOP6,.11,37
Pin Count
6
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Interface IC Type
INTERFACE CIRCUIT
JESD-30 Code
R-PDSO-G6
JESD-609 Code
e4
Length
2.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
6
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSOP6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.45 mm
Supply Voltage-Max
3.6 V
Supply Voltage-Min
2.3 V
Supply Voltage-Nom
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
1.6 mm
Want to compare parts?
  1. SN74AUP1T97DBVRE4
    Texas Instruments
    SPECIALTY INTERFACE CIRCUIT, PDSO6, GREEN, SOT-23, 6 PIN
    VS

Alternate Parts for SN74AUP1T97DBVRE4

This table gives cross-reference parts and alternative options found for SN74AUP1T97DBVRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AUP1T97DBVRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74AUP1T97DBVR Single-Supply Voltage Translator 6-SOT-23 -40 to 85 Texas Instruments SN74AUP1T97DBVRE4 vs SN74AUP1T97DBVR
SN74AUP1T97DBVRG4 SPECIALTY INTERFACE CIRCUIT, PDSO6, GREEN, SOT-23, 6 PIN Texas Instruments SN74AUP1T97DBVRE4 vs SN74AUP1T97DBVRG4
SN74AUP1T97DBVT Single-Supply Voltage Translator 6-SOT-23 -40 to 85 Texas Instruments SN74AUP1T97DBVRE4 vs SN74AUP1T97DBVT
Part Number Description Manufacturer Compare
SN74AUP1T97YEPR SPECIALTY INTERFACE CIRCUIT, BGA6, DSBGA-6 Texas Instruments SN74AUP1T97DBVRE4 vs SN74AUP1T97YEPR
SN74AUP1T97DCKRG4 Single-Supply Voltage Translator 6-SC70 -40 to 85 Texas Instruments SN74AUP1T97DBVRE4 vs SN74AUP1T97DCKRG4
MAX13013EXT+T Interface Circuit, BICMOS, PDSO6, EIAJ, SC-70, 6 PIN Maxim Integrated Products SN74AUP1T97DBVRE4 vs MAX13013EXT+T
MAX13013EXT+ +1.2V to +3.6V, 0.1µA, 100Mbps, Single-/Dual-/Quad-Level Translators, 6-SC70-N/A, 6 Pins, -40 to 85C Analog Devices Inc SN74AUP1T97DBVRE4 vs MAX13013EXT+
SN74AUP1T97DSFR Single-Supply Voltage Translator 6-SON -40 to 85 Texas Instruments SN74AUP1T97DBVRE4 vs SN74AUP1T97DSFR
SN74AUP1T97DBVR Single-Supply Voltage Translator 6-SOT-23 -40 to 85 Texas Instruments SN74AUP1T97DBVRE4 vs SN74AUP1T97DBVR
SN74AUP1T97DBVRG4 SPECIALTY INTERFACE CIRCUIT, PDSO6, GREEN, SOT-23, 6 PIN Texas Instruments SN74AUP1T97DBVRE4 vs SN74AUP1T97DBVRG4
SN74AUP1T97DBVT Single-Supply Voltage Translator 6-SOT-23 -40 to 85 Texas Instruments SN74AUP1T97DBVRE4 vs SN74AUP1T97DBVT
MAX13013EXT-T Interface Circuit, BICMOS, PDSO6, SC-70, 6 PIN Maxim Integrated Products SN74AUP1T97DBVRE4 vs MAX13013EXT-T

Related Parts for SN74AUP1T97DBVRE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74AUP1T97DBVRE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74AUP1T97DBVRE4 by Texas Instruments

  • Please alert me when SN74AUP1T97DBVRE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74AUP1T97DBVRE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74AUP1T97DBVRE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74AUP1T97DBVRE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74AUP1T97DBVRE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74AUP1T97DBVRE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: