-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single-Supply Voltage Translator 6-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ9250
|
Newark | Ic, Volt Translator Single, Smd, No. Of Inputs:3, Output Current:4Ma, Propagation Delay:3.9Ns, No. Of Pins:6Pins, Logic Case Style:Sot-23, Supply Voltage Min:2.3V, Supply Voltage Max:3.6V, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74AUP1T97DBVT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.1100 / $1.3300 | Buy Now |
DISTI #
2156-SN74AUP1T97DBVT-ND
|
DigiKey | IC TRANSLATOR UNIDIR SOT23-6 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
58750 In Stock |
|
$0.4900 | Buy Now |
DISTI #
296-32268-1-ND
|
DigiKey | IC TRANSLATOR UNIDIR SOT23-6 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1912 In Stock |
|
$0.4306 / $0.8000 | Buy Now |
DISTI #
595-SN74AUP1T97DBVT
|
Mouser Electronics | Translation - Voltage Levels Single-Supply Voltage Translator RoHS: Compliant | 991 |
|
$0.4230 / $0.7900 | Buy Now |
|
Rochester Electronics | SN74AUP1T97 Single-Supply Voltage Translator RoHS: Compliant Status: Active Min Qty: 1 | 58750 |
|
$0.4202 / $0.4944 | Buy Now |
|
Ameya Holding Limited | IC TRANSLATOR SGL-SUPPLY SOT23-6 | 105850 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AUP1T97DBVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AUP1T97DBVT
Texas Instruments
Single-Supply Voltage Translator 6-SOT-23 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | PUSH-PULL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max | 0.0009 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for SN74AUP1T97DBVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AUP1T97DBVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AUP1T97DBVR | Single-Supply Voltage Translator 6-SOT-23 -40 to 85 | Texas Instruments | SN74AUP1T97DBVT vs SN74AUP1T97DBVR |
SN74AUP1T97DBVRG4 | SPECIALTY INTERFACE CIRCUIT, PDSO6, GREEN, SOT-23, 6 PIN | Texas Instruments | SN74AUP1T97DBVT vs SN74AUP1T97DBVRG4 |