-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Power Single Postitive-Edge-Triggered D-Type Flip-Flop 5-DSBGA -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 4600 |
|
$0.2856 / $0.9520 | Buy Now | |
|
Rochester Electronics | SN74AUP1G80 Low-Power Single Postitive-Edge-Triggered D-Type Flip-Flop RoHS: Compliant Status: Obsolete Min Qty: 1 | 39539 |
|
$0.2380 / $0.2800 | Buy Now |
DISTI #
C1S746204102998
|
Chip1Stop | Flip Flop D-Type Pos-Edge 1-Element 5-Pin DSBGA T/R RoHS: Compliant pbFree: Yes | 2900 |
|
$0.0879 / $0.1390 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AUP1G80YZPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AUP1G80YZPR
Texas Instruments
Low-Power Single Postitive-Edge-Triggered D-Type Flip-Flop 5-DSBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | GREEN, DSBGA-5 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | AUP/ULP/V | |
JESD-30 Code | R-XBGA-B5 | |
JESD-609 Code | e1 | |
Length | 1.4 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 260000000 Hz | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Equivalence Code | BGA5,2X3,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.0009 mA | |
Prop. Delay@Nom-Sup | 28.7 ns | |
Propagation Delay (tpd) | 28.7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 0.9 mm | |
fmax-Min | 260 MHz |
This table gives cross-reference parts and alternative options found for SN74AUP1G80YZPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AUP1G80YZPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AUP1G79GF,132 | 74AUP1G79 - Low-power D-type flip-flop; positive-edge trigger SON 6-Pin | NXP Semiconductors | SN74AUP1G80YZPR vs 74AUP1G79GF,132 |
SN74AUC1G79YZAR | IC AUC SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PBGA5, GREEN, MO-211EA, DSBGA-5, FF/Latch | Texas Instruments | SN74AUP1G80YZPR vs SN74AUC1G79YZAR |
74AUP1G374GF | D Flip-Flop, AUP/ULP/V Series, 1-Func, Positive Edge Triggered, 1-Bit, True Output, CMOS, PDSO6 | Nexperia | SN74AUP1G80YZPR vs 74AUP1G374GF |
74AUP1G175GF | IC AUP/ULP/V SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO6, 1 X 1 MM, 0.50 MM HEIGHT, PLASTIC, SOT-891, SON-6, FF/Latch | NXP Semiconductors | SN74AUP1G80YZPR vs 74AUP1G175GF |
SN74AUP1G79DRLRG4 | AUP/ULP/V SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO5, GREEN, PLASTIC, SOT-553, SOP-5 | Texas Instruments | SN74AUP1G80YZPR vs SN74AUP1G79DRLRG4 |
74AUP1G79GW,125 | 74AUP1G79 - Low-power D-type flip-flop; positive-edge trigger TSSOP 5-Pin | NXP Semiconductors | SN74AUP1G80YZPR vs 74AUP1G79GW,125 |
74AUP1G374GF | IC AUP/ULP/V SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO6, 1 X 1 MM, 0.50 MM HEIGHT, PLASTIC, SOT-891, SON-6, FF/Latch | NXP Semiconductors | SN74AUP1G80YZPR vs 74AUP1G374GF |
SN74AUC74RGYRG4 | Dual Positive-Edge-Triggered D-Type Flip-Flops with Clear and Preset 14-VQFN -40 to 85 | Texas Instruments | SN74AUP1G80YZPR vs SN74AUC74RGYRG4 |
74AUP1G374GM,115 | 74AUP1G374 - Low-power D-type flip-flop; positive-edge trigger; 3-state@en-us SON 6-Pin | Nexperia | SN74AUP1G80YZPR vs 74AUP1G374GM,115 |
SN74AUC1G79YZPR | AUC SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, BGA5, GREEN, DSBGA-5 | Texas Instruments | SN74AUP1G80YZPR vs SN74AUC1G79YZPR |