SN74AUP1G80YZPR
vs
74AUP1G79GW,125
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
TEXAS INSTRUMENTS INC
NXP SEMICONDUCTORS
Part Package Code
BGA
TSSOP
Package Description
GREEN, DSBGA-5
1.25 MM, PLASTIC, MO-203, SC-88A, SOT353-1, TSSOP-5
Pin Count
5
5
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Family
AUP/ULP/V
AUP/ULP/V
JESD-30 Code
R-XBGA-B5
R-PDSO-G5
JESD-609 Code
e1
e3
Length
1.4 mm
2.05 mm
Load Capacitance (CL)
30 pF
30 pF
Logic IC Type
D FLIP-FLOP
D FLIP-FLOP
Max Frequency@Nom-Sup
260000000 Hz
Max I(ol)
0.004 A
0.0017 A
Moisture Sensitivity Level
1
1
Number of Bits
1
1
Number of Functions
1
1
Number of Terminals
5
5
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
Output Polarity
INVERTED
TRUE
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
VFBGA
TSSOP
Package Equivalence Code
BGA5,2X3,20
TSSOP5/6,.08
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
TR
Peak Reflow Temperature (Cel)
260
260
Power Supply Current-Max (ICC)
0.0009 mA
Prop. Delay@Nom-Sup
28.7 ns
25.6 ns
Propagation Delay (tpd)
28.7 ns
25.6 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
0.5 mm
1.1 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
0.8 V
0.8 V
Supply Voltage-Nom (Vsup)
1.2 V
1.1 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
TIN
Terminal Form
BALL
GULL WING
Terminal Pitch
0.5 mm
0.65 mm
Terminal Position
BOTTOM
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
0.9 mm
1.25 mm
fmax-Min
260 MHz
510 MHz
Base Number Matches
1
1
Manufacturer Package Code
SOT353-1
Compare SN74AUP1G80YZPR with alternatives
Compare 74AUP1G79GW,125 with alternatives
74AUP1G79GW,125 vs SN74AUP1G79DCKRE4
74AUP1G79GW,125 vs SN74AUP1G79DCKR
74AUP1G79GW,125 vs SN74AUP1G79DCKT
74AUP1G79GW,125 vs SN74AUP1G79DCKRG4
74AUP1G79GW,125 vs 935279046125
74AUP1G79GW,125 vs 74AUP1G79GM,115
74AUP1G79GW,125 vs 74AUP1G374GF,132
74AUP1G79GW,125 vs SN74AUP1G80DCKTE4
74AUP1G79GW,125 vs SN74AUC1G74YZTR