Part Details for SN74AUC1G79YZPR by Texas Instruments
Overview of SN74AUC1G79YZPR by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74AUC1G79YZPR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86146079
|
Verical | Flip Flop D-Type Pos-Edge 1-Element 5-Pin DSBGA T/R RoHS: Compliant Min Qty: 2507 Package Multiple: 1 Date Code: 0301 | Americas - 45000 |
|
$0.1496 | Buy Now |
DISTI #
86145768
|
Verical | Flip Flop D-Type Pos-Edge 1-Element 5-Pin DSBGA T/R RoHS: Compliant Min Qty: 2507 Package Multiple: 1 Date Code: 0701 | Americas - 15000 |
|
$0.1496 | Buy Now |
DISTI #
86145721
|
Verical | Flip Flop D-Type Pos-Edge 1-Element 5-Pin DSBGA T/R RoHS: Compliant Min Qty: 2507 Package Multiple: 1 Date Code: 1001 | Americas - 15000 |
|
$0.1496 | Buy Now |
|
Rochester Electronics | D Flip-Flop, AUC Series, 1-Func, Positive Edge Triggered, 1-Bit, True Output, CMOS ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 18000 |
|
$0.1197 / $0.1408 | Buy Now |
Part Details for SN74AUC1G79YZPR
SN74AUC1G79YZPR CAD Models
SN74AUC1G79YZPR Part Data Attributes
|
SN74AUC1G79YZPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AUC1G79YZPR
Texas Instruments
AUC SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, BGA5, GREEN, DSBGA-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | GREEN, DSBGA-5 | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AUC | |
JESD-30 Code | R-XBGA-B5 | |
JESD-609 Code | e1 | |
Length | 1.4 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 200000000 Hz | |
Max I(ol) | 0.005 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Equivalence Code | BGA5,2X3,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 3.9 ns | |
Propagation Delay (tpd) | 3.9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 0.9 mm | |
fmax-Min | 275 MHz |
Alternate Parts for SN74AUC1G79YZPR
This table gives cross-reference parts and alternative options found for SN74AUC1G79YZPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AUC1G79YZPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74AUP1G79GM,115 | NXP Semiconductors | Check for Price | 74AUP1G79 - Low-power D-type flip-flop; positive-edge trigger SON 6-Pin | SN74AUC1G79YZPR vs 74AUP1G79GM,115 |
74AUP1G374GF,132 | Nexperia | Check for Price | 74AUP1G374 - Low-power D-type flip-flop; positive-edge trigger; 3-state@en-us SON 6-Pin | SN74AUC1G79YZPR vs 74AUP1G374GF,132 |
SN74AUP1G80DCKTE4 | Texas Instruments | Check for Price | AUP/ULP/V SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, INVERTED OUTPUT, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN | SN74AUC1G79YZPR vs SN74AUP1G80DCKTE4 |
SN74AUC1G74YZTR | Texas Instruments | Check for Price | IC AUC SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, BGA8, LAED FREE, DSBGA-8, FF/Latch | SN74AUC1G79YZPR vs SN74AUC1G74YZTR |
SN74AUP1G79DBVRE4 | Texas Instruments | Check for Price | AUP/ULP/V SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | SN74AUC1G79YZPR vs SN74AUP1G79DBVRE4 |
SN74AUC2G80DCTR | Texas Instruments | $0.3060 | Dual Positive-Edge-Triggered D-Type Flip-Flop 8-SSOP -40 to 85 | SN74AUC1G79YZPR vs SN74AUC2G80DCTR |
SN74AUP1G79DCKR | Texas Instruments | $0.0911 | Low-Power Single Positive-Edge-Triggered D-Type Flip-Flop 5-SC70 -40 to 85 | SN74AUC1G79YZPR vs SN74AUP1G79DCKR |
74AUP1G374GF,132 | NXP Semiconductors | Check for Price | 74AUP1G374 - Low-power D-type flip-flop; positive-edge trigger; 3-state SON 6-Pin | SN74AUC1G79YZPR vs 74AUP1G374GF,132 |
74AUP1G80GF | NXP Semiconductors | Check for Price | IC AUP/ULP/V SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, INVERTED OUTPUT, PDSO6, 1 X 1 MM, 0.50 MM HEIGHT, PLASTIC, SOT-891, SON-6, FF/Latch | SN74AUC1G79YZPR vs 74AUP1G80GF |
74AUP1G374GM | Nexperia | Check for Price | D Flip-Flop, AUP/ULP/V Series, 1-Func, Positive Edge Triggered, 1-Bit, True Output, CMOS, PDSO6 | SN74AUC1G79YZPR vs 74AUP1G374GM |