Logic
SN74AS851BN
Description: 1-of-16 Data Selectors/Multiplexers with 3-State Outputs 28-PDIP 0 to 70

Overview of SN74AS851BN by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SN74AS851BN by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   3
RFQ

CAD Models for SN74AS851BN by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74AS851BN by Texas Instruments

SN74AS851BN
Texas Instruments
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
DIP, DIP28,.6
Pin Count
28
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Family
AS
JESD-30 Code
R-PDIP-T28
Length
36.32 mm
Logic IC Type
MULTIPLEXER
Number of Functions
1
Number of Inputs
16
Number of Outputs
1
Number of Terminals
28
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP28,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Propagation Delay (tpd)
17.5 ns
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
15.24 mm
Want to compare parts?
  1. SN74AS851BN
    Texas Instruments
    1-of-16 Data Selectors/Multiplexers with 3-State Outputs 28-PDIP 0 to 70
    VS

Alternate Parts for SN74AS851BN

This table gives cross-reference parts and alternative options found for SN74AS851BN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AS851BN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SNJ54AS851JD-00 AS SERIES, 16 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, CDIP28 Texas Instruments SN74AS851BN vs SNJ54AS851JD-00
SN74AS851N AS SERIES, 16 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDIP28 Texas Instruments SN74AS851BN vs SN74AS851N
SN74AS851N-10 AS SERIES, 16 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDIP28 Texas Instruments SN74AS851BN vs SN74AS851N-10
Part Number Description Manufacturer Compare
SN74AS352DR AS SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDSO16 Texas Instruments SN74AS851BN vs SN74AS352DR
SNJ54AS851JD-00 AS SERIES, 16 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, CDIP28 Texas Instruments SN74AS851BN vs SNJ54AS851JD-00
SN74AS153NE4 AS SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDIP16, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-16 Texas Instruments SN74AS851BN vs SN74AS153NE4
SNJ54AS857JT-00 AS SERIES, HEX 2 LINE TO 1 LINE MULTIPLEXER, CONFIGURABLE OUTPUT, CDIP24 Texas Instruments SN74AS851BN vs SNJ54AS857JT-00
SNJ54AS153FH-00 AS SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CQCC20 Texas Instruments SN74AS851BN vs SNJ54AS153FH-00
SN74AS257D Quadruple 2-Line to 1-Line Data Selectors/Multiplexers With 3-State Outputs 16-SOIC 0 to 70 Texas Instruments SN74AS851BN vs SN74AS257D
SN74AS253D AS SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16 Texas Instruments SN74AS851BN vs SN74AS253D
DM74AS157MX Multiplexer, AS Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, PDSO16, 0.150 INCH, SOIC-16 Fairchild Semiconductor Corporation SN74AS851BN vs DM74AS157MX
5962-9056201KX AS SERIES, 4 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, CDFP24, 0.640 X 0.420 INCH, 0.090 HEIGHT, CERAMIC, DFP-24 Texas Instruments SN74AS851BN vs 5962-9056201KX
SN74AS258DRE4 AS SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDSO16, PLASTIC, SOIC-16 Texas Instruments SN74AS851BN vs SN74AS258DRE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74AS851BN by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74AS851BN by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74AS851BN would you like to use for your alert(s)?
  • Please alert me when SN74AS851BN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74AS851BN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74AS851BN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74AS851BN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74AS851BN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74AS851BN by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: