Part Details for SN74AS352DR by Texas Instruments
Overview of SN74AS352DR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for SN74AS352DR
SN74AS352DR CAD Models
SN74AS352DR Part Data Attributes
|
SN74AS352DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AS352DR
Texas Instruments
AS SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDSO16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AS | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 28 mA | |
Propagation Delay (tpd) | 13 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for SN74AS352DR
This table gives cross-reference parts and alternative options found for SN74AS352DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AS352DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54AS851JD-00 | AS SERIES, 16 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, CDIP28 | Texas Instruments | SN74AS352DR vs SNJ54AS851JD-00 |
SN74AS153NE4 | AS SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDIP16, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-16 | Texas Instruments | SN74AS352DR vs SN74AS153NE4 |
SNJ54AS857JT-00 | AS SERIES, HEX 2 LINE TO 1 LINE MULTIPLEXER, CONFIGURABLE OUTPUT, CDIP24 | Texas Instruments | SN74AS352DR vs SNJ54AS857JT-00 |
SNJ54AS153FH-00 | AS SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CQCC20 | Texas Instruments | SN74AS352DR vs SNJ54AS153FH-00 |
SN74AS257D | Quadruple 2-Line to 1-Line Data Selectors/Multiplexers With 3-State Outputs 16-SOIC 0 to 70 | Texas Instruments | SN74AS352DR vs SN74AS257D |
SN74AS253D | AS SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16 | Texas Instruments | SN74AS352DR vs SN74AS253D |
DM74AS157MX | Multiplexer, AS Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, PDSO16, 0.150 INCH, SOIC-16 | Fairchild Semiconductor Corporation | SN74AS352DR vs DM74AS157MX |
5962-9056201KX | AS SERIES, 4 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, CDFP24, 0.640 X 0.420 INCH, 0.090 HEIGHT, CERAMIC, DFP-24 | Texas Instruments | SN74AS352DR vs 5962-9056201KX |
SN74AS258DRE4 | AS SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDSO16, PLASTIC, SOIC-16 | Texas Instruments | SN74AS352DR vs SN74AS258DRE4 |
SN74AS258NSRG4 | AS SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, SOP-16 | Texas Instruments | SN74AS352DR vs SN74AS258NSRG4 |