SN74AS851BN vs SNJ54AS153FH-00 feature comparison

SN74AS851BN Texas Instruments

Buy Now Datasheet

SNJ54AS153FH-00 Texas Instruments

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code DIP
Package Description DIP, DIP28,.6 QCCN,
Pin Count 28
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family AS AS
JESD-30 Code R-PDIP-T28 S-CQCC-N20
Length 36.32 mm 8.89 mm
Logic IC Type MULTIPLEXER MULTIPLEXER
Number of Functions 1 2
Number of Inputs 16 4
Number of Outputs 1 1
Number of Terminals 28 20
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Output Characteristics 3-STATE
Output Polarity COMPLEMENTARY TRUE
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code DIP QCCN
Package Equivalence Code DIP28,.6 LCC20,.35SQ
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE CHIP CARRIER
Peak Reflow Temperature (Cel) NOT SPECIFIED
Propagation Delay (tpd) 17.5 ns 12.5 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 2.54 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology TTL TTL
Temperature Grade COMMERCIAL MILITARY
Terminal Form THROUGH-HOLE NO LEAD
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 15.24 mm 8.89 mm
Base Number Matches 1 1
Load Capacitance (CL) 50 pF
Power Supply Current-Max (ICC) 33 mA

Compare SN74AS851BN with alternatives

Compare SNJ54AS153FH-00 with alternatives