-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-ch, 2-input, 4.5-V to 5.5-V ultra-high-speed (4 ns) bipolar AND gate 20-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74AS808BDW-ND
|
DigiKey | IC GATE AND 6CH 2-INP 20SOIC Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
8614 In Stock |
|
$3.7100 | Buy Now |
DISTI #
296-33820-5-ND
|
DigiKey | IC GATE AND 6CH 2-INP 20SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
15 In Stock |
|
$3.3731 / $6.1800 | Buy Now |
DISTI #
595-SN74AS808BDW
|
Mouser Electronics | Logic Gates Hex 2-Input AND Drivers RoHS: Compliant | 172 |
|
$3.3700 / $6.1800 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 9 |
|
$3.3600 | Buy Now |
|
Bristol Electronics | 276 |
|
RFQ | ||
|
Quest Components | Logic Circuit, HEX 2-Input AND, AS-TTL, 20 Pin, Plastic, SOP | 7 |
|
$3.0000 / $4.5000 | Buy Now |
|
Quest Components | Logic Circuit, HEX 2-Input AND, AS-TTL, 20 Pin, Plastic, SOP | 691 |
|
$3.5775 / $7.1550 | Buy Now |
|
Rochester Electronics | SN74AS808B Hex 2-Input AND Drivers RoHS: Compliant Status: Active Min Qty: 1 | 8614 |
|
$3.1800 / $3.7500 | Buy Now |
|
Ameya Holding Limited | SN74AS808BDW 2 输入与, 单端输出, 48mA, 4.5 → 5.5 V, 20针 SOIC封装 | 2766 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AS808BDW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AS808BDW
Texas Instruments
6-ch, 2-input, 4.5-V to 5.5-V ultra-high-speed (4 ns) bipolar AND gate 20-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SO-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | IOH = 48MA @ VOH = 2V; IOL = 48MA @ VOL = 0.5V | |
Family | AS | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.02 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 33 mA | |
Prop. Delay@Nom-Sup | 6 ns | |
Propagation Delay (tpd) | 6 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for SN74AS808BDW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AS808BDW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AS808BDWE4 | Hex 2-Input AND Drivers 20-SOIC 0 to 70 | Texas Instruments | SN74AS808BDW vs SN74AS808BDWE4 |
SN74AS808BDWG4 | AS SERIES, HEX 2-INPUT AND GATE, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | SN74AS808BDW vs SN74AS808BDWG4 |
SN74AS808BDWRG4 | Hex 2-Input AND Drivers 20-SOIC 0 to 70 | Texas Instruments | SN74AS808BDW vs SN74AS808BDWRG4 |
SN74AS808BDWR | Hex 2-Input AND Drivers 20-SOIC 0 to 70 | Texas Instruments | SN74AS808BDW vs SN74AS808BDWR |