-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hex 2-Input AND Drivers 20-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 551 |
|
RFQ | ||
|
Quest Components | Logic Circuit, HEX 2-Input AND, AS-TTL, 20 Pin, Plastic, SOP | 1015 |
|
$2.6978 / $7.3575 | Buy Now |
|
Quest Components | Logic Circuit, HEX 2-Input AND, AS-TTL, 20 Pin, Plastic, SOP | 1520 |
|
$3.6788 / $7.3575 | Buy Now |
|
Quest Components | Logic Circuit, HEX 2-Input AND, AS-TTL, 20 Pin, Plastic, SOP | 440 |
|
$4.0466 / $7.3575 | Buy Now |
|
Quest Components | Logic Circuit, HEX 2-Input AND, AS-TTL, 20 Pin, Plastic, SOP | 60 |
|
$4.5371 / $7.3575 | Buy Now |
|
Rochester Electronics | AND Gate, AS Series, 6-Func, 2-Input, TTL, PDSO20 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 8000 |
|
$3.2700 / $3.8500 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1485 |
|
RFQ | |
|
Chip1Cloud | HEX 2-INPUT AND DRIVERS | IC GATE AND 6CH 2-INP 20SOIC | 1540 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AS808BDWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AS808BDWR
Texas Instruments
Hex 2-Input AND Drivers 20-SOIC 0 to 70
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SO-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | IOH = 48MA @ VOH = 2V; IOL = 48MA @ VOL = 0.5V | |
Family | AS | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.048 A | |
Number of Functions | 6 | |
Number of Inputs | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 33 mA | |
Prop. Delay@Nom-Sup | 6 ns | |
Propagation Delay (tpd) | 6 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for SN74AS808BDWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AS808BDWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AS808BDWE4 | Hex 2-Input AND Drivers 20-SOIC 0 to 70 | Texas Instruments | SN74AS808BDWR vs SN74AS808BDWE4 |
SN74AS808BDWG4 | AS SERIES, HEX 2-INPUT AND GATE, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | SN74AS808BDWR vs SN74AS808BDWG4 |
SN74AS808BDWRG4 | Hex 2-Input AND Drivers 20-SOIC 0 to 70 | Texas Instruments | SN74AS808BDWR vs SN74AS808BDWRG4 |
SN74AS808BDW | 6-ch, 2-input, 4.5-V to 5.5-V ultra-high-speed (4 ns) bipolar AND gate 20-SOIC 0 to 70 | Texas Instruments | SN74AS808BDWR vs SN74AS808BDW |