Part Details for SN74AS832BDWP3 by Rochester Electronics LLC
Overview of SN74AS832BDWP3 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74AS832BDWP3
SN74AS832BDWP3 CAD Models
SN74AS832BDWP3 Part Data Attributes
|
SN74AS832BDWP3
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SN74AS832BDWP3
Rochester Electronics LLC
OR Gate
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AS | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.048 A | |
Number of Functions | 6 | |
Number of Inputs | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 36 mA | |
Prop. Delay@Nom-Sup | 6.3 ns | |
Propagation Delay (tpd) | 6.3 ns | |
Schmitt Trigger | NO | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for SN74AS832BDWP3
This table gives cross-reference parts and alternative options found for SN74AS832BDWP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AS832BDWP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AS832BDW3 | OR Gate | Rochester Electronics LLC | SN74AS832BDWP3 vs SN74AS832BDW3 |
DM74AS832BWM | IC AS SERIES, HEX 2-INPUT OR GATE, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Gate | National Semiconductor Corporation | SN74AS832BDWP3 vs DM74AS832BWM |
SN74AS832BDWR | 6-ch, 2-input, 4.5-V to 5.5-V ultra-high-speed (4 ns) bipolar OR gate 20-SOIC 0 to 70 | Texas Instruments | SN74AS832BDWP3 vs SN74AS832BDWR |
DM74AS832BWMX | AS SERIES, HEX 2-INPUT OR GATE, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | Texas Instruments | SN74AS832BDWP3 vs DM74AS832BWMX |
SN74AS832BDWRG4 | 6-ch, 2-input, 4.5-V to 5.5-V bipolar OR gates 20-SOIC 0 to 70 | Texas Instruments | SN74AS832BDWP3 vs SN74AS832BDWRG4 |
SN74AS832BDWP3 | IC,LOGIC GATE,HEX 2-INPUT OR,AS-TTL,SOP,20PIN,PLASTIC | Texas Instruments | SN74AS832BDWP3 vs SN74AS832BDWP3 |
SN74AS832BDWRE4 | AS SERIES, HEX 2-INPUT OR GATE, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | SN74AS832BDWP3 vs SN74AS832BDWRE4 |
SN74AS832BDW | 6-ch, 2-input, 4.5-V to 5.5-V ultra-high-speed (4 ns) bipolar OR gate 20-SOIC 0 to 70 | Texas Instruments | SN74AS832BDWP3 vs SN74AS832BDW |