Part Details for SN74AS804BDWR by Texas Instruments
Overview of SN74AS804BDWR by Texas Instruments
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74AS804BDWR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 896 |
|
$1.8368 / $4.4800 | Buy Now |
|
Quest Components | AS SERIES, HEX 2-INPUT NAND GATE, PDSO20 | 1881 |
|
$3.9000 / $7.8000 | Buy Now |
|
Quest Components | AS SERIES, HEX 2-INPUT NAND GATE, PDSO20 | 1600 |
|
$3.9000 / $7.8000 | Buy Now |
|
Quest Components | AS SERIES, HEX 2-INPUT NAND GATE, PDSO20 | 1560 |
|
$2.7300 / $7.8000 | Buy Now |
|
Quest Components | AS SERIES, HEX 2-INPUT NAND GATE, PDSO20 | 1493 |
|
$2.3100 / $6.6000 | Buy Now |
|
Quest Components | AS SERIES, HEX 2-INPUT NAND GATE, PDSO20 | 716 |
|
$2.6000 / $6.0000 | Buy Now |
|
Quest Components | AS SERIES, HEX 2-INPUT NAND GATE, PDSO20 | 200 |
|
$2.8600 / $6.6000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1115 |
|
$1.0000 / $1.5400 | Buy Now |
Part Details for SN74AS804BDWR
SN74AS804BDWR CAD Models
SN74AS804BDWR Part Data Attributes
|
SN74AS804BDWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AS804BDWR
Texas Instruments
Hex 2-Input NAND Drivers 20-SOIC 0 to 70
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP20,.4 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IOH = 48MA @ VOH = 2V; IOL = 48MA @ VOL = 0.5V | |
Family | AS | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.048 A | |
Number of Functions | 6 | |
Number of Inputs | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 27 mA | |
Prop. Delay@Nom-Sup | 4 ns | |
Propagation Delay (tpd) | 4 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for SN74AS804BDWR
This table gives cross-reference parts and alternative options found for SN74AS804BDWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AS804BDWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AS804BDW | Single 8-input, 4.5-V to 5.5-V bipolar NAND gate 20-SOIC 0 to 70 | Texas Instruments | SN74AS804BDWR vs SN74AS804BDW |
DM74AS804BWMX | NAND Gate, AS Series, 6-Func, 2-Input, TTL, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Fairchild Semiconductor Corporation | SN74AS804BDWR vs DM74AS804BWMX |
SN74AS804BDWRE4 | Hex 2-Input NAND Drivers 20-SOIC 0 to 70 | Texas Instruments | SN74AS804BDWR vs SN74AS804BDWRE4 |
SN74AS804BDWP3 | NAND Gate | Rochester Electronics LLC | SN74AS804BDWR vs SN74AS804BDWP3 |
SN74AS804BDWRG4 | Hex 2-Input NAND Drivers 20-SOIC 0 to 70 | Texas Instruments | SN74AS804BDWR vs SN74AS804BDWRG4 |
DM74AS804BWM | AS SERIES, HEX 2-INPUT NAND GATE, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | Texas Instruments | SN74AS804BDWR vs DM74AS804BWM |