Filter Your Search
1 - 6 of 6 results
|
SN74AS804BDWR
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 5 V | 4 ns | 4 ns | 6 | 2 | YES | SOP | 50 pF | NO | AS | NAND GATE | TTL | IOH = 48MA @ VOH = 2V; IOL = 48MA @ VOL = 0.5V | 48 mA | 27 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP20,.4 | 20 | unknown | 8542.39.00.01 | ||
|
SN74AS804BDWRE4
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 4 ns | 4 ns | 6 | 2 | YES | SOP | 50 pF | NO | AS | NAND GATE | TTL | 48 mA | 27 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | 70 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | ROCHESTER ELECTRONICS LLC | PLASTIC, SO-20 | unknown | 8542.39.00.01 | |||||||||||
|
SN74AS804BDWR
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 4 ns | 4 ns | 6 | 2 | YES | SOP | 50 pF | NO | AS | NAND GATE | TTL | 48 mA | 27 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | 70 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | ROCHESTER ELECTRONICS LLC | PLASTIC, SO-20 | unknown | 8542.39.00.01 | |||||||||||
|
SN74AS804BDWRG4
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 4 ns | 4 ns | 6 | 2 | YES | SOP | 50 pF | NO | AS | NAND GATE | TTL | 48 mA | 27 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | 70 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | ROCHESTER ELECTRONICS LLC | GREEN, PLASTIC, SOIC-20 | unknown | 8542.39.00.01 | |||||||||||
|
SN74AS804BDWRE4
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 5 V | 4 ns | 4 ns | 6 | 2 | YES | SOP | 50 pF | NO | AS | NAND GATE | TTL | IOH = 48MA @ VOH = 2V; IOL = 48MA @ VOL = 0.5V | 48 mA | 27 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP20,.4 | 20 | unknown | 8542.39.00.01 | ||
|
SN74AS804BDWRG4
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 5 V | 8 ns | 4 ns | 6 | 2 | YES | SOP | NO | AS | NAND GATE | TTL | IOH = 48MA @ VOH = 2V; IOL = 48MA @ VOL = 0.5V | 48 mA | 27 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP20,.4 | 20 | unknown | 8542.39.00.01 |