-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-To-4 Address Register/Driver With 3-State Outputs 64-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ALVC/VCX/A SERIES, 7-BIT DRIVER, TRUE OUTPUT, PDSO64 | 1331 |
|
$2.4098 / $6.8850 | Buy Now |
|
Quest Components | ALVC/VCX/A SERIES, 7-BIT DRIVER, TRUE OUTPUT, PDSO64 | 720 |
|
$9.6000 / $14.4000 | Buy Now |
|
Rochester Electronics | Bus Driver, ALVC/VCX/A Series, 1-Func, 7-Bit, True Output, PDSO64 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3060 |
|
$3.0600 / $3.5900 | Buy Now |
|
Chip1Cloud | IC ADDRESS DVR 1-4BIT 64TSSOP | 4400 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74ALVCH16832DGGR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALVCH16832DGGR
Texas Instruments
1-To-4 Address Register/Driver With 3-State Outputs 64-TSSOP -40 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PDSO-G64 | |
JESD-609 Code | e4 | |
Length | 17 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 7 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP64,.32,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 4.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for SN74ALVCH16832DGGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALVCH16832DGGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ALVCH16832DGGRE4 | ALVC/VCX/A SERIES, 7-BIT DRIVER, TRUE OUTPUT, PDSO64, GREEN, PLASTIC, TSSOP-64 | Texas Instruments | SN74ALVCH16832DGGR vs 74ALVCH16832DGGRE4 |
74ALVCH16832DGGRG4 | 1-To-4 Address Register/Driver With 3-State Outputs 64-TSSOP -40 to 85 | Texas Instruments | SN74ALVCH16832DGGR vs 74ALVCH16832DGGRG4 |
935270692118 | ALVC/VCX/A SERIES, 7 1-BIT DRIVER, TRUE OUTPUT, PDSO64, 6.10 MM, PLASTIC, MO-153, SOT-646-1, TSSOP-64 | NXP Semiconductors | SN74ALVCH16832DGGR vs 935270692118 |
74ALVCH16832DGG,11 | 74ALVCH16832 - 7-bit to 28-bit address register/driver with 3-state outputs TSSOP 64-Pin | NXP Semiconductors | SN74ALVCH16832DGGR vs 74ALVCH16832DGG,11 |
IDT74ALVCH16832PA8 | Bus Driver, ALVC/VCX/A Series, 1-Func, 7-Bit, True Output, CMOS, PDSO64, TSSOP-64 | Integrated Device Technology Inc | SN74ALVCH16832DGGR vs IDT74ALVCH16832PA8 |
74ALVCH16832DGG | ALVC/VCX/A SERIES, QUAD 7-BIT DRIVER, TRUE OUTPUT, PDSO64, 6.10 MM, PLASTIC, MO-153, SOT646-1, TSSOP-64 | NXP Semiconductors | SN74ALVCH16832DGGR vs 74ALVCH16832DGG |
HD74ALVCH16832T | Bus Driver, ALVC/VCX/A Series, 1-Func, 7-Bit, True Output, CMOS, PDSO64, TSSOP-64 | Hitachi Ltd | SN74ALVCH16832DGGR vs HD74ALVCH16832T |
IDT74ALVCH16832PAG | Bus Driver, ALVC/VCX/A Series, 1-Func, 7-Bit, True Output, CMOS, PDSO64, TSSOP-64 | Integrated Device Technology Inc | SN74ALVCH16832DGGR vs IDT74ALVCH16832PAG |
HD74ALVCH16832T | ALVC/VCX/A SERIES, 7-BIT DRIVER, TRUE OUTPUT, PDSO64, TSSOP-64 | Renesas Electronics Corporation | SN74ALVCH16832DGGR vs HD74ALVCH16832T |
IDT74ALVCH16832PA | Bus Driver, ALVC/VCX/A Series, 1-Func, 7-Bit, True Output, CMOS, PDSO64, TSSOP-64 | Integrated Device Technology Inc | SN74ALVCH16832DGGR vs IDT74ALVCH16832PA |