Logic
74ALVCH16832DGGRG4
Texas Instruments
Description: 1-To-4 Address Register/Driver With 3-State Outputs 64-TSSOP -40 to 85

Overview of 74ALVCH16832DGGRG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 74ALVCH16832DGGRG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74ALVCH16832DGGRG4 by Texas Instruments

74ALVCH16832DGGRG4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP64,.32,20
Pin Count
64
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
ALVC/VCX/A
JESD-30 Code
R-PDSO-G64
JESD-609 Code
e4
Length
17 mm
Logic IC Type
BUS DRIVER
Moisture Sensitivity Level
1
Number of Bits
7
Number of Functions
1
Number of Ports
2
Number of Terminals
64
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP64,.32,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
4.5 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
6.1 mm
Want to compare parts?
  1. 74ALVCH16832DGGRG4
    Texas Instruments
    1-To-4 Address Register/Driver With 3-State Outputs 64-TSSOP -40 to 85
    VS

Alternate Parts for 74ALVCH16832DGGRG4

This table gives cross-reference parts and alternative options found for 74ALVCH16832DGGRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ALVCH16832DGGRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74ALVCH16832DGG ALVC/VCX/A SERIES, QUAD 7-BIT DRIVER, TRUE OUTPUT, PDSO64, 6.10 MM, PLASTIC, MO-153, SOT646-1, TSSOP-64 NXP Semiconductors 74ALVCH16832DGGRG4 vs 74ALVCH16832DGG
HD74ALVCH16832T ALVC/VCX/A SERIES, 7-BIT DRIVER, TRUE OUTPUT, PDSO64, TSSOP-64 Renesas Electronics Corporation 74ALVCH16832DGGRG4 vs HD74ALVCH16832T
IDT74ALVCH16832PA Bus Driver, ALVC/VCX/A Series, 1-Func, 7-Bit, True Output, CMOS, PDSO64, TSSOP-64 Integrated Device Technology Inc 74ALVCH16832DGGRG4 vs IDT74ALVCH16832PA
74ALVCH16832DGGRE4 ALVC/VCX/A SERIES, 7-BIT DRIVER, TRUE OUTPUT, PDSO64, GREEN, PLASTIC, TSSOP-64 Texas Instruments 74ALVCH16832DGGRG4 vs 74ALVCH16832DGGRE4
HD74ALVCH16832T Bus Driver, ALVC/VCX/A Series, 1-Func, 7-Bit, True Output, CMOS, PDSO64, TSSOP-64 Hitachi Ltd 74ALVCH16832DGGRG4 vs HD74ALVCH16832T
ALVCH16832DGG-T IC ALVC/VCX/A SERIES, 7 1-BIT DRIVER, TRUE OUTPUT, PDSO64, 6.10 MM, PLASTIC, MO-153, SOT-646-1, TSSOP-64, Bus Driver/Transceiver NXP Semiconductors 74ALVCH16832DGGRG4 vs ALVCH16832DGG-T
74ALVCH16832DGG,11 74ALVCH16832 - 7-bit to 28-bit address register/driver with 3-state outputs TSSOP 64-Pin NXP Semiconductors 74ALVCH16832DGGRG4 vs 74ALVCH16832DGG,11
74ALVCH16832DGG:11 74ALVCH16832 - 7-bit to 28-bit address register/driver with 3-state outputs TSSOP 64-Pin NXP Semiconductors 74ALVCH16832DGGRG4 vs 74ALVCH16832DGG:11
935270692112 ALVC/VCX/A SERIES, 7 1-BIT DRIVER, TRUE OUTPUT, PDSO64, 6.10 MM, PLASTIC, MO-153, SOT-646-1, TSSOP-64 NXP Semiconductors 74ALVCH16832DGGRG4 vs 935270692112
935270692118 ALVC/VCX/A SERIES, 7 1-BIT DRIVER, TRUE OUTPUT, PDSO64, 6.10 MM, PLASTIC, MO-153, SOT-646-1, TSSOP-64 NXP Semiconductors 74ALVCH16832DGGRG4 vs 935270692118
Part Number Description Manufacturer Compare
IDT74ALVCH16832PA Bus Driver, ALVC/VCX/A Series, 1-Func, 7-Bit, True Output, CMOS, PDSO64, TSSOP-64 Integrated Device Technology Inc 74ALVCH16832DGGRG4 vs IDT74ALVCH16832PA
IDT74ALVCH16832PA8 Bus Driver, ALVC/VCX/A Series, 1-Func, 7-Bit, True Output, CMOS, PDSO64, TSSOP-64 Integrated Device Technology Inc 74ALVCH16832DGGRG4 vs IDT74ALVCH16832PA8
ALVCH16832DGG-T IC ALVC/VCX/A SERIES, 7 1-BIT DRIVER, TRUE OUTPUT, PDSO64, 6.10 MM, PLASTIC, MO-153, SOT-646-1, TSSOP-64, Bus Driver/Transceiver NXP Semiconductors 74ALVCH16832DGGRG4 vs ALVCH16832DGG-T
74ALVCH16832DGG ALVC/VCX/A SERIES, QUAD 7-BIT DRIVER, TRUE OUTPUT, PDSO64, 6.10 MM, PLASTIC, MO-153, SOT646-1, TSSOP-64 NXP Semiconductors 74ALVCH16832DGGRG4 vs 74ALVCH16832DGG
HD74ALVCH16832T Bus Driver, ALVC/VCX/A Series, 1-Func, 7-Bit, True Output, CMOS, PDSO64, TSSOP-64 Hitachi Ltd 74ALVCH16832DGGRG4 vs HD74ALVCH16832T
74ALVCH16832DGG:11 74ALVCH16832 - 7-bit to 28-bit address register/driver with 3-state outputs TSSOP 64-Pin NXP Semiconductors 74ALVCH16832DGGRG4 vs 74ALVCH16832DGG:11
935270692118 ALVC/VCX/A SERIES, 7 1-BIT DRIVER, TRUE OUTPUT, PDSO64, 6.10 MM, PLASTIC, MO-153, SOT-646-1, TSSOP-64 NXP Semiconductors 74ALVCH16832DGGRG4 vs 935270692118
HD74ALVCH16832T ALVC/VCX/A SERIES, 7-BIT DRIVER, TRUE OUTPUT, PDSO64, TSSOP-64 Renesas Electronics Corporation 74ALVCH16832DGGRG4 vs HD74ALVCH16832T
74ALVCH16832DGGRE4 ALVC/VCX/A SERIES, 7-BIT DRIVER, TRUE OUTPUT, PDSO64, GREEN, PLASTIC, TSSOP-64 Texas Instruments 74ALVCH16832DGGRG4 vs 74ALVCH16832DGGRE4
935270692112 ALVC/VCX/A SERIES, 7 1-BIT DRIVER, TRUE OUTPUT, PDSO64, 6.10 MM, PLASTIC, MO-153, SOT-646-1, TSSOP-64 NXP Semiconductors 74ALVCH16832DGGRG4 vs 935270692112

Related Parts for 74ALVCH16832DGGRG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74ALVCH16832DGGRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74ALVCH16832DGGRG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of 74ALVCH16832DGGRG4 would you like to use for your alert(s)?
  • Please alert me when 74ALVCH16832DGGRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74ALVCH16832DGGRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74ALVCH16832DGGRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74ALVCH16832DGGRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74ALVCH16832DGGRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74ALVCH16832DGGRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: