Part Details for 74ALVCH16832DGG,11 by NXP Semiconductors
Overview of 74ALVCH16832DGG,11 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74ALVCH16832DGG,11
74ALVCH16832DGG,11 CAD Models
74ALVCH16832DGG,11 Part Data Attributes
|
74ALVCH16832DGG,11
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74ALVCH16832DGG,11
NXP Semiconductors
74ALVCH16832 - 7-bit to 28-bit address register/driver with 3-state outputs TSSOP 64-Pin
|
Part Life Cycle Code | Transferred | |
parentfamilyid | 1074518 | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 64 | |
Manufacturer Package Code | SOT646-1 | |
Reach Compliance Code | compliant | |
Category CO2 Kg | 12.3 | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PDSO-G64 | |
JESD-609 Code | e4 | |
Length | 17 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 7 | |
Number of Ports | 2 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 4.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
Alternate Parts for 74ALVCH16832DGG,11
This table gives cross-reference parts and alternative options found for 74ALVCH16832DGG,11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ALVCH16832DGG,11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT74ALVCH16832PA | Bus Driver, ALVC/VCX/A Series, 1-Func, 7-Bit, True Output, CMOS, PDSO64, TSSOP-64 | Integrated Device Technology Inc | 74ALVCH16832DGG,11 vs IDT74ALVCH16832PA |
74ALVCH16832DGGRG4 | 1-To-4 Address Register/Driver With 3-State Outputs 64-TSSOP -40 to 85 | Texas Instruments | 74ALVCH16832DGG,11 vs 74ALVCH16832DGGRG4 |
74ALVCH16832DGG:11 | 74ALVCH16832 - 7-bit to 28-bit address register/driver with 3-state outputs TSSOP 64-Pin | NXP Semiconductors | 74ALVCH16832DGG,11 vs 74ALVCH16832DGG:11 |
74ALVCH16832DGG | ALVC/VCX/A SERIES, QUAD 7-BIT DRIVER, TRUE OUTPUT, PDSO64, 6.10 MM, PLASTIC, MO-153, SOT646-1, TSSOP-64 | NXP Semiconductors | 74ALVCH16832DGG,11 vs 74ALVCH16832DGG |
HD74ALVCH16832T | ALVC/VCX/A SERIES, 7-BIT DRIVER, TRUE OUTPUT, PDSO64, TSSOP-64 | Renesas Electronics Corporation | 74ALVCH16832DGG,11 vs HD74ALVCH16832T |
ALVCH16832DGG-T | IC ALVC/VCX/A SERIES, 7 1-BIT DRIVER, TRUE OUTPUT, PDSO64, 6.10 MM, PLASTIC, MO-153, SOT-646-1, TSSOP-64, Bus Driver/Transceiver | NXP Semiconductors | 74ALVCH16832DGG,11 vs ALVCH16832DGG-T |
IDT74ALVCH16832PA8 | Bus Driver, ALVC/VCX/A Series, 1-Func, 7-Bit, True Output, CMOS, PDSO64, TSSOP-64 | Integrated Device Technology Inc | 74ALVCH16832DGG,11 vs IDT74ALVCH16832PA8 |
935270692118 | ALVC/VCX/A SERIES, 7 1-BIT DRIVER, TRUE OUTPUT, PDSO64, 6.10 MM, PLASTIC, MO-153, SOT-646-1, TSSOP-64 | NXP Semiconductors | 74ALVCH16832DGG,11 vs 935270692118 |