Part Details for SN74ALS857DWR by Texas Instruments
Overview of SN74ALS857DWR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74ALS857DWR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Multiplexer, ALS Series, 6-Func, 2 Line Input, 1 Line Output, Configurable Output, TTL, PDSO24 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3790 |
|
$4.5100 / $5.3000 | Buy Now |
Part Details for SN74ALS857DWR
SN74ALS857DWR CAD Models
SN74ALS857DWR Part Data Attributes
|
SN74ALS857DWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALS857DWR
Texas Instruments
ALS SERIES, HEX 2 LINE TO 1 LINE MULTIPLEXER, CONFIGURABLE OUTPUT, PDSO24, PLASTIC, SO-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SO-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | ALS | |
JESD-30 Code | R-PDSO-G24 | |
Length | 15.4 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.024 A | |
Number of Functions | 6 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | CONFIGURABLE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 33 mA | |
Prop. Delay@Nom-Sup | 25 ns | |
Propagation Delay (tpd) | 33 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for SN74ALS857DWR
This table gives cross-reference parts and alternative options found for SN74ALS857DWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS857DWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ALS857DWRE4 | IC ALS SERIES, HEX 2 LINE TO 1 LINE MULTIPLEXER, CONFIGURABLE OUTPUT, PDSO24, PLASTIC, SO-24, Multiplexer/Demultiplexer | Texas Instruments | SN74ALS857DWR vs SN74ALS857DWRE4 |
SN74ALS857DW | ALS SERIES, HEX 2 LINE TO 1 LINE MULTIPLEXER, CONFIGURABLE OUTPUT, PDSO24, PLASTIC, SO-24 | Texas Instruments | SN74ALS857DWR vs SN74ALS857DW |