Part Details for M38510/37901BLX by Texas Instruments
Overview of M38510/37901BLX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M38510/37901BLX
M38510/37901BLX CAD Models
M38510/37901BLX Part Data Attributes
|
M38510/37901BLX
Texas Instruments
Buy Now
|
Compare Parts:
M38510/37901BLX
Texas Instruments
ALS SERIES, 12 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, DIP24, 0.25 X 1.25 INCH, DIP-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ALS | |
JESD-30 Code | R-XDIP-T24 | |
Logic IC Type | MULTIPLEXER | |
Number of Functions | 1 | |
Number of Inputs | 12 | |
Number of Outputs | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 28 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for M38510/37901BLX
This table gives cross-reference parts and alternative options found for M38510/37901BLX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/37901BLX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8753301LX | ALS SERIES, HEX 2 LINE TO 1 LINE MULTIPLEXER, CONFIGURABLE OUTPUT, CDIP24, 0.300 INCH, CERDIP-24 | Texas Instruments | M38510/37901BLX vs 5962-8753301LX |
SN74ALS857NTE4 | ALS SERIES, HEX 2 LINE TO 1 LINE MULTIPLEXER, CONFIGURABLE OUTPUT, PDIP24, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-24 | Texas Instruments | M38510/37901BLX vs SN74ALS857NTE4 |
SN54ALS857JT-00 | ALS SERIES, HEX 2 LINE TO 1 LINE MULTIPLEXER, CONFIGURABLE OUTPUT, CDIP24 | Texas Instruments | M38510/37901BLX vs SN54ALS857JT-00 |
SN74ALS857NT | Hex 2-Line To 1-Line Universal Multiplexers With 3-State Outputs 24-PDIP 0 to 70 | Texas Instruments | M38510/37901BLX vs SN74ALS857NT |
SN74ALS857NT-10 | ALS SERIES, HEX 2 LINE TO 1 LINE MULTIPLEXER, CONFIGURABLE OUTPUT, PDIP24 | Texas Instruments | M38510/37901BLX vs SN74ALS857NT-10 |
SNJ54ALS857JT | Hex 2-To-1 Universal Multiplexers With 3-State Outputs 24-CDIP -55 to 125 | Texas Instruments | M38510/37901BLX vs SNJ54ALS857JT |