Part Details for SN74ALS857NTE4 by Texas Instruments
Overview of SN74ALS857NTE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74ALS857NTE4
SN74ALS857NTE4 CAD Models
SN74ALS857NTE4 Part Data Attributes
|
SN74ALS857NTE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALS857NTE4
Texas Instruments
ALS SERIES, HEX 2 LINE TO 1 LINE MULTIPLEXER, CONFIGURABLE OUTPUT, PDIP24, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.3 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ALS | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e4 | |
Length | 31.64 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.024 A | |
Number of Functions | 6 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | CONFIGURABLE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 33 mA | |
Prop. Delay@Nom-Sup | 25 ns | |
Propagation Delay (tpd) | 33 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN74ALS857NTE4
This table gives cross-reference parts and alternative options found for SN74ALS857NTE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS857NTE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8753301LX | ALS SERIES, HEX 2 LINE TO 1 LINE MULTIPLEXER, CONFIGURABLE OUTPUT, CDIP24, 0.300 INCH, CERDIP-24 | Texas Instruments | SN74ALS857NTE4 vs 5962-8753301LX |
SN54ALS857JT-00 | ALS SERIES, HEX 2 LINE TO 1 LINE MULTIPLEXER, CONFIGURABLE OUTPUT, CDIP24 | Texas Instruments | SN74ALS857NTE4 vs SN54ALS857JT-00 |
SN74ALS857NT | Hex 2-Line To 1-Line Universal Multiplexers With 3-State Outputs 24-PDIP 0 to 70 | Texas Instruments | SN74ALS857NTE4 vs SN74ALS857NT |
SN74ALS857NT-10 | ALS SERIES, HEX 2 LINE TO 1 LINE MULTIPLEXER, CONFIGURABLE OUTPUT, PDIP24 | Texas Instruments | SN74ALS857NTE4 vs SN74ALS857NT-10 |
SNJ54ALS857JT | Hex 2-To-1 Universal Multiplexers With 3-State Outputs 24-CDIP -55 to 125 | Texas Instruments | SN74ALS857NTE4 vs SNJ54ALS857JT |