SN74ALS233BDWR
Texas Instruments
Description: 16 x 5 asynchronous FIFO memory 20-SOIC 0 to 70

Overview of SN74ALS233BDWR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SN74ALS233BDWR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Quest Components 16 X 5 OTHER FIFO, 30 ns, PDSO20 1447
Buy Now

CAD Models for SN74ALS233BDWR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74ALS233BDWR by Texas Instruments

SN74ALS233BDWR
Texas Instruments
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
SOP, SOP20,.4
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
30 ns
Clock Frequency-Max (fCLK)
40 MHz
Cycle Time
25 ns
JESD-30 Code
R-PDSO-G20
Length
12.8 mm
Memory Density
80 bit
Memory IC Type
OTHER FIFO
Memory Width
5
Number of Functions
1
Number of Terminals
20
Number of Words
16 words
Number of Words Code
16
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
16X5
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP20,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Current-Max
0.133 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.5 mm
Want to compare parts?
  1. SN74ALS233BDWR
    Texas Instruments
    16 x 5 asynchronous FIFO memory 20-SOIC 0 to 70
    VS

Alternate Parts for SN74ALS233BDWR

This table gives cross-reference parts and alternative options found for SN74ALS233BDWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS233BDWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74ALS233BDW 16 x 5 asynchronous FIFO memory 20-SOIC 0 to 70 Texas Instruments SN74ALS233BDWR vs SN74ALS233BDW
SN74ALS229BDW 16X5 OTHER FIFO, 30ns, PDSO20, PLASTIC, SO-20 Texas Instruments SN74ALS233BDWR vs SN74ALS229BDW
Part Number Description Manufacturer Compare
74F225D-T FIFO, 16X5, Synchronous, TTL, PDSO20 YAGEO Corporation SN74ALS233BDWR vs 74F225D-T
SN74ALS229BDW 16X5 OTHER FIFO, 30ns, PDSO20, PLASTIC, SO-20 Texas Instruments SN74ALS233BDWR vs SN74ALS229BDW
SN74ALS229ADWR 16X5 OTHER FIFO, 33ns, PDSO20 Texas Instruments SN74ALS233BDWR vs SN74ALS229ADWR
N74F225D-T IC 16X5 OTHER FIFO, 22ns, PDSO20, 0.300 INCH, PLASTIC, SOL-20, FIFO NXP Semiconductors SN74ALS233BDWR vs N74F225D-T
N74F225D FIFO, 16X5, 20ns, Asynchronous, TTL, PDSO20 YAGEO Corporation SN74ALS233BDWR vs N74F225D
SN74ALS233BDW 16 x 5 asynchronous FIFO memory 20-SOIC 0 to 70 Texas Instruments SN74ALS233BDWR vs SN74ALS233BDW
SN74ALS233ADW 16X5 OTHER FIFO, 33ns, PDSO20 Texas Instruments SN74ALS233BDWR vs SN74ALS233ADW
N74S225 IC OTHER FIFO, PDSO20, FIFO NXP Semiconductors SN74ALS233BDWR vs N74S225

Related Parts for SN74ALS233BDWR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74ALS233BDWR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74ALS233BDWR by Texas Instruments

  • Please alert me when SN74ALS233BDWR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74ALS233BDWR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74ALS233BDWR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74ALS233BDWR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74ALS233BDWR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74ALS233BDWR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: