Datasheets
N74F225D by:

FIFO, 16X5, 20ns, Asynchronous, TTL, PDSO20

Part Details for N74F225D by YAGEO Corporation

Overview of N74F225D by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Financial Technology (Fintech) Healthcare Telecommunications

Part Details for N74F225D

N74F225D CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

N74F225D Part Data Attributes

N74F225D YAGEO Corporation
Buy Now Datasheet
Compare Parts:
N74F225D YAGEO Corporation FIFO, 16X5, 20ns, Asynchronous, TTL, PDSO20
Part Life Cycle Code Obsolete
Ihs Manufacturer PHILIPS COMPONENTS
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.71
Access Time-Max 20 ns
Additional Feature REGISTER BASED
Cycle Time 20 ns
JESD-30 Code R-PDSO-G20
Memory Density 80 bit
Memory Width 5
Number of Functions 1
Number of Terminals 20
Number of Words 16 words
Number of Words Code 16
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 16X5
Output Enable YES
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology TTL
Temperature Grade COMMERCIAL
Terminal Form GULL WING
Terminal Position DUAL

Alternate Parts for N74F225D

This table gives cross-reference parts and alternative options found for N74F225D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N74F225D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
N74F225D-T IC 16X5 OTHER FIFO, 22ns, PDSO20, 0.300 INCH, PLASTIC, SOL-20, FIFO NXP Semiconductors N74F225D vs N74F225D-T
SN74ALS229ADWR 16X5 OTHER FIFO, 33ns, PDSO20 Texas Instruments N74F225D vs SN74ALS229ADWR
SN74ALS229BDW 16X5 OTHER FIFO, 30ns, PDSO20, PLASTIC, SO-20 Texas Instruments N74F225D vs SN74ALS229BDW
74F225D FIFO, 16X5, Synchronous, TTL, PDSO20 YAGEO Corporation N74F225D vs 74F225D
SN74ALS233BDWR 16 x 5 asynchronous FIFO memory 20-SOIC 0 to 70 Texas Instruments N74F225D vs SN74ALS233BDWR
N74S225D FIFO, 16X5, 75ns, Asynchronous, TTL, PDSO20 YAGEO Corporation N74F225D vs N74S225D
SN74ALS233ADWR 16X5 OTHER FIFO, 33ns, PDSO20 Texas Instruments N74F225D vs SN74ALS233ADWR
SN74ALS233DW 16X5 OTHER FIFO, PDSO20 Texas Instruments N74F225D vs SN74ALS233DW
SN74ALS233ADW 16X5 OTHER FIFO, 33ns, PDSO20 Texas Instruments N74F225D vs SN74ALS233ADW
SN74ALS229ADW 16X5 OTHER FIFO, 33ns, PDSO20 Texas Instruments N74F225D vs SN74ALS229ADW

N74F225D Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for N74F225D by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: N74F225D by YAGEO Corporation

  • Please alert me when N74F225D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following N74F225D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for N74F225D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following N74F225D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for N74F225D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare N74F225D by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: