Part Details for SN74ALS233BDW by Texas Instruments
Overview of SN74ALS233BDW by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for SN74ALS233BDW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74ALS233BDW-ND
|
DigiKey | IC FIFO SYNC 16X5 30NS Min Qty: 66 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1610 In Stock |
|
$4.6100 | Buy Now |
|
Quest Components | 16 X 5 OTHER FIFO, 30 ns, PDSO20 | 1556 |
|
$3.1106 / $8.8875 | Buy Now |
|
Quest Components | 16 X 5 OTHER FIFO, 30 ns, PDSO20 | 248 |
|
$4.8881 / $8.8875 | Buy Now |
|
Rochester Electronics | FIFO, 16X5, 30ns, Synchronous, TTL, PDSO20 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1610 |
|
$3.9500 / $4.6500 | Buy Now |
Part Details for SN74ALS233BDW
SN74ALS233BDW CAD Models
SN74ALS233BDW Part Data Attributes
|
SN74ALS233BDW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALS233BDW
Texas Instruments
16 x 5 asynchronous FIFO memory 20-SOIC 0 to 70
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 30 ns | |
Clock Frequency-Max (fCLK) | 40 MHz | |
Cycle Time | 25 ns | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8 mm | |
Memory Density | 80 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 5 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Number of Words | 16 words | |
Number of Words Code | 16 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16X5 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 0.133 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for SN74ALS233BDW
This table gives cross-reference parts and alternative options found for SN74ALS233BDW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS233BDW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ALS233BDWR | 16 x 5 asynchronous FIFO memory 20-SOIC 0 to 70 | Texas Instruments | SN74ALS233BDW vs SN74ALS233BDWR |
SN74ALS229BDW | 16X5 OTHER FIFO, 30ns, PDSO20, PLASTIC, SO-20 | Texas Instruments | SN74ALS233BDW vs SN74ALS229BDW |