-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual 2-Line to 4-Line Decoders/Demultiplexers 16-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74ALS139DR-ND
|
DigiKey | IC DECODER/DEMUX 1X2:4 16SOIC Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
7500 In Stock |
|
$0.4400 | Buy Now |
DISTI #
296-14715-1-ND
|
DigiKey | IC DECODER/DEMUX 1X2:4 16SOIC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
469 In Stock |
|
$0.3857 / $1.0300 | Buy Now |
DISTI #
595-SN74ALS139DR
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers Dual RoHS: Compliant | 0 |
|
$0.3980 / $1.0300 | Order Now |
|
Bristol Electronics | 2499 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 9 | 3065 |
|
$0.1560 / $0.6000 | Buy Now |
|
Bristol Electronics | 2172 |
|
RFQ | ||
|
Quest Components | ALS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16 | 2452 |
|
$0.2080 / $0.8000 | Buy Now |
|
Quest Components | ALS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16 | 2000 |
|
$0.5012 / $1.4320 | Buy Now |
|
Quest Components | ALS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16 | 1763 |
|
$0.5012 / $1.4320 | Buy Now |
|
Quest Components | ALS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16 | 1737 |
|
$0.5012 / $1.4320 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74ALS139DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALS139DR
Texas Instruments
Dual 2-Line to 4-Line Decoders/Demultiplexers 16-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SO-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | ALS | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 2-LINE TO 4-LINE DECODER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 10 mA | |
Prop. Delay@Nom-Sup | 14 ns | |
Propagation Delay (tpd) | 14 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN74ALS139DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS139DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ALS139DE4 | ALS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, SO-16 | Texas Instruments | SN74ALS139DR vs SN74ALS139DE4 |
DV74ALS139D | Decoder/Driver, ALS Series, Inverted Output, TTL, PDSO16, PLASTIC, SOP-16 | avg Semiconductors | SN74ALS139DR vs DV74ALS139D |
SN74ALS139DG4 | ALS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | SN74ALS139DR vs SN74ALS139DG4 |
SN74ALS139DRE4 | ALS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, SO-16 | Texas Instruments | SN74ALS139DR vs SN74ALS139DRE4 |
N74ALS139D-T | IC ALS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, Decoder/Driver | NXP Semiconductors | SN74ALS139DR vs N74ALS139D-T |