Filter Your Search
1 - 3 of 3 results
|
SN74ALS139DR
Texas Instruments
|
$0.5099 | Yes | Yes | Active | 5 V | 14 ns | 14 ns | 2 | 4 | YES | SOP | 50 pF | ALS | 2-LINE TO 4-LINE DECODER | TTL | STANDARD | 8 mA | INVERTED | 10 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | PLASTIC, SO-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN74ALS139DRE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 14 ns | 14 ns | 2 | YES | SOP | 50 pF | ALS | 2-LINE TO 4-LINE DECODER | TTL | STANDARD | 8 mA | INVERTED | 13 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | unknown | EAR99 | 8542.39.00.01 | ||||
|
SN74ALS139DRG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | 14 ns | 14 ns | 2 | YES | SOP | ALS | 2-LINE TO 4-LINE DECODER | TTL | STANDARD | 8 mA | INVERTED | 13 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |