Part Details for SN74ALS1034DE4 by Texas Instruments
Overview of SN74ALS1034DE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for SN74ALS1034DE4
SN74ALS1034DE4 CAD Models
SN74ALS1034DE4 Part Data Attributes:
|
SN74ALS1034DE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALS1034DE4
Texas Instruments
ALS SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO14, GREEN, PLASTIC, SO-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IOH = 15MA @ VOH = 2V; IOL = 24MA @ VOL = 0.5V | |
Family | ALS | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 14 mA | |
Prop. Delay@Nom-Sup | 8 ns | |
Propagation Delay (tpd) | 8 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for SN74ALS1034DE4
This table gives cross-reference parts and alternative options found for SN74ALS1034DE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS1034DE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ALS1034DRE4 | Hex Noninverting Drivers 14-SOIC 0 to 70 | Texas Instruments | SN74ALS1034DE4 vs SN74ALS1034DRE4 |
SN74AS1034ADE4 | Hex Drivers 14-SOIC 0 to 70 | Texas Instruments | SN74ALS1034DE4 vs SN74AS1034ADE4 |
SN74AS1034AD | 6-ch, 4.5-V to 5.5-V bipolar buffers 14-SOIC 0 to 70 | Texas Instruments | SN74ALS1034DE4 vs SN74AS1034AD |
SN74ALS1034DR | 6-ch, 4.5-V to 5.5-V bipolar buffers 14-SOIC 0 to 70 | Texas Instruments | SN74ALS1034DE4 vs SN74ALS1034DR |
SN74ALS1034DG4 | 6-ch, 4.5-V to 5.5-V bipolar buffers 14-SOIC 0 to 70 | Texas Instruments | SN74ALS1034DE4 vs SN74ALS1034DG4 |
SN74AS1034DR | AS SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO14, PLASTIC, SO-14 | Texas Instruments | SN74ALS1034DE4 vs SN74AS1034DR |
SN74AS1034D | IC AS SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO14, PLASTIC, SO-14, Gate | Texas Instruments | SN74ALS1034DE4 vs SN74AS1034D |
DM74AS1034AMX_NL | Buffer, AS Series, 6-Func, 1-Input, TTL, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | SN74ALS1034DE4 vs DM74AS1034AMX_NL |
SN74AS1034ADG4 | Hex Drivers 14-SOIC 0 to 70 | Texas Instruments | SN74ALS1034DE4 vs SN74AS1034ADG4 |
DM74AS1034AM | Buffer, AS Series, 6-Func, 1-Input, TTL, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | SN74ALS1034DE4 vs DM74AS1034AM |