-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-ch, 4.5-V to 5.5-V bipolar buffers 14-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74ALS1034DR-ND
|
DigiKey | IC BUF NON-INVERT 5.5V 14SOIC Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
18416 In Stock |
|
$1.6400 | Buy Now |
DISTI #
296-SN74ALS1034DRCT-ND
|
DigiKey | IC BUF NON-INVERT 5.5V 14SOIC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2157 In Stock |
|
$1.4238 / $2.1400 | Buy Now |
DISTI #
595-SN74ALS1034DR
|
Mouser Electronics | Buffers & Line Drivers Hex Noninverting Driver RoHS: Compliant | 1894 |
|
$1.4200 / $2.0000 | Buy Now |
DISTI #
V72:2272_07327500
|
Arrow Electronics | Buffer 6-CH Non-Inverting Push-Pull Bipolar 14-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1949 Container: Cut Strips | Americas - 1352 |
|
$1.4600 / $1.5710 | Buy Now |
DISTI #
64933947
|
Verical | Buffer 6-CH Non-Inverting Push-Pull Bipolar 14-Pin SOIC T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1949 | Americas - 1352 |
|
$1.4600 / $1.5710 | Buy Now |
|
Bristol Electronics | 1029 |
|
RFQ | ||
|
Quest Components | BUFFER, ALS SERIES, 6-FUNC, 1-INPUT, TTL, PDSO14 | 823 |
|
$1.7449 / $3.1725 | Buy Now |
|
Quest Components | BUFFER, ALS SERIES, 6-FUNC, 1-INPUT, TTL, PDSO14 | 3200 |
|
$1.8750 / $3.7500 | Buy Now |
|
Quest Components | BUFFER, ALS SERIES, 6-FUNC, 1-INPUT, TTL, PDSO14 | 32 |
|
$2.7648 / $4.1472 | Buy Now |
|
Rochester Electronics | SN74ALS1034 Hex Noninverting Drivers RoHS: Compliant Status: Active Min Qty: 1 | 18416 |
|
$1.4100 / $1.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74ALS1034DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALS1034DR
Texas Instruments
6-ch, 4.5-V to 5.5-V bipolar buffers 14-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SO-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | IOH = 15MA @ VOH = 2V; IOL = 24MA @ VOL = 0.5V | |
Family | ALS | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 14 mA | |
Prop. Delay@Nom-Sup | 8 ns | |
Propagation Delay (tpd) | 8 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN74ALS1034DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS1034DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AS1034D | IC AS SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO14, PLASTIC, SO-14, Gate | Texas Instruments | SN74ALS1034DR vs SN74AS1034D |
SN74ALS1034DRG4 | Hex Noninverting Drivers 14-SOIC 0 to 70 | Texas Instruments | SN74ALS1034DR vs SN74ALS1034DRG4 |
DM74AS1034AMX_NL | Buffer, AS Series, 6-Func, 1-Input, TTL, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | SN74ALS1034DR vs DM74AS1034AMX_NL |
SN74ALS1034DE4 | ALS SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO14, GREEN, PLASTIC, SO-14 | Texas Instruments | SN74ALS1034DR vs SN74ALS1034DE4 |
DM74AS1034AM | Buffer, AS Series, 6-Func, 1-Input, TTL, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | SN74ALS1034DR vs DM74AS1034AM |
SN74AS1034ADR | 6-ch, 4.5-V to 5.5-V bipolar buffers 14-SOIC 0 to 70 | Texas Instruments | SN74ALS1034DR vs SN74AS1034ADR |
SN74AS1034ADE4 | Hex Drivers 14-SOIC 0 to 70 | Texas Instruments | SN74ALS1034DR vs SN74AS1034ADE4 |
SN74ALS1034DG4 | 6-ch, 4.5-V to 5.5-V bipolar buffers 14-SOIC 0 to 70 | Texas Instruments | SN74ALS1034DR vs SN74ALS1034DG4 |
SN74ALS1034D | 6-ch, 4.5-V to 5.5-V bipolar buffers 14-SOIC 0 to 70 | Texas Instruments | SN74ALS1034DR vs SN74ALS1034D |