SN74AS1034N-10
Texas Instruments
Description: AS SERIES, HEX 1-INPUT NON-INVERT GATE, PDIP14

Overview of SN74AS1034N-10 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

CAD Models for SN74AS1034N-10 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74AS1034N-10 by Texas Instruments

SN74AS1034N-10
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
DIP,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
AS
JESD-30 Code
R-PDIP-T14
Length
19.305 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUFFER
Number of Functions
6
Number of Inputs
1
Number of Terminals
14
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Power Supply Current-Max (ICC)
33 mA
Propagation Delay (tpd)
5 ns
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. SN74AS1034N-10
    Texas Instruments
    AS SERIES, HEX 1-INPUT NON-INVERT GATE, PDIP14
    VS

Alternate Parts for SN74AS1034N-10

This table gives cross-reference parts and alternative options found for SN74AS1034N-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AS1034N-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M38510/38411SCX ALS SERIES, HEX 1-INPUT NON-INVERT GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments SN74AS1034N-10 vs M38510/38411SCX
SN74ALS1034N 6-ch, 4.5-V to 5.5-V bipolar buffers 14-PDIP 0 to 70 Texas Instruments SN74AS1034N-10 vs SN74ALS1034N
JM38510/38411BCA Military 6-ch, 4.5-V to 5.5-V bipolar buffers 14-CDIP -55 to 125 Texas Instruments SN74AS1034N-10 vs JM38510/38411BCA
SN54ALS1034J-00 ALS SERIES, HEX 1-INPUT NON-INVERT GATE, CDIP14 Texas Instruments SN74AS1034N-10 vs SN54ALS1034J-00
M38510/38411BCX ALS SERIES, HEX 1-INPUT NON-INVERT GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments SN74AS1034N-10 vs M38510/38411BCX
SN74ALS1034N-10 ALS SERIES, HEX 1-INPUT NON-INVERT GATE, PDIP14 Texas Instruments SN74AS1034N-10 vs SN74ALS1034N-10
M38510/38411SCA ALS SERIES, HEX 1-INPUT NON-INVERT GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments SN74AS1034N-10 vs M38510/38411SCA
SN54AS1034J-00 AS SERIES, HEX 1-INPUT NON-INVERT GATE, CDIP14 Texas Instruments SN74AS1034N-10 vs SN54AS1034J-00
DM74ALS1034N Buffer, ALS Series, 6-Func, 1-Input, TTL, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 Fairchild Semiconductor Corporation SN74AS1034N-10 vs DM74ALS1034N
DV74ALS1034N Buffer, ALS Series, 6-Func, 1-Input, TTL, PDIP14, PLASTIC, DIP-14 avg Semiconductors SN74AS1034N-10 vs DV74ALS1034N
Part Number Description Manufacturer Compare
SN54ALS1034FH-00 ALS SERIES, HEX 1-INPUT NON-INVERT GATE, CQCC20 Texas Instruments SN74AS1034N-10 vs SN54ALS1034FH-00
M38510/38411SCA ALS SERIES, HEX 1-INPUT NON-INVERT GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments SN74AS1034N-10 vs M38510/38411SCA
5962-8874201CA Buffer, ALS Series, 6-Func, 1-Input, TTL, CDIP14, CERAMIC, DIP-14 Defense Logistics Agency SN74AS1034N-10 vs 5962-8874201CA
M38510/38411BCX ALS SERIES, HEX 1-INPUT NON-INVERT GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments SN74AS1034N-10 vs M38510/38411BCX
JM38510/38411BCA Military 6-ch, 4.5-V to 5.5-V bipolar buffers 14-CDIP -55 to 125 Texas Instruments SN74AS1034N-10 vs JM38510/38411BCA
SN54ALS1034J-00 ALS SERIES, HEX 1-INPUT NON-INVERT GATE, CDIP14 Texas Instruments SN74AS1034N-10 vs SN54ALS1034J-00
SN74ALS1035N 6-ch, 4.5-V to 5.5-V bipolar buffers with open-collector outputs 14-PDIP 0 to 70 Texas Instruments SN74AS1034N-10 vs SN74ALS1035N
5962-88742012X ALS SERIES, HEX 1-INPUT NON-INVERT GATE, CQCC20, CERAMIC, LCC-20 Texas Instruments SN74AS1034N-10 vs 5962-88742012X
5962-88742012A Military 6-ch, 4.5-V to 5.5-V bipolar buffers with open-collector outputs 20-LCCC -55 to 125 Texas Instruments SN74AS1034N-10 vs 5962-88742012A
SN74AS1034ADRG4 Hex Drivers 14-SOIC 0 to 70 Texas Instruments SN74AS1034N-10 vs SN74AS1034ADRG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74AS1034N-10 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74AS1034N-10 by Texas Instruments

  • Please alert me when SN74AS1034N-10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SN74AS1034N-10 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74AS1034N-10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SN74AS1034N-10 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74AS1034N-10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74AS1034N-10 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: