Part Details for SN74ACT7202LA-50NP by Texas Instruments
Overview of SN74ACT7202LA-50NP by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DF71241AN50NPV | Renesas Electronics Corporation | 32-bit Microcontrollers | |
DF71251AN50NPV | Renesas Electronics Corporation | 32-bit Microcontrollers | |
DF71243D50NPV#Z1 | Renesas Electronics Corporation | 32-bit Microcontrollers |
Price & Stock for SN74ACT7202LA-50NP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1KX9 OTHER FIFO, 50ns, PDIP28 | 149 |
|
$2.1450 / $4.9500 | Buy Now |
Part Details for SN74ACT7202LA-50NP
SN74ACT7202LA-50NP CAD Models
SN74ACT7202LA-50NP Part Data Attributes
|
SN74ACT7202LA-50NP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ACT7202LA-50NP
Texas Instruments
1KX9 OTHER FIFO, 50ns, PDIP28, PLASTIC, DIP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP28,.3 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 50 ns | |
Additional Feature | RETRANSMIT | |
Clock Frequency-Max (fCLK) | 15 MHz | |
Cycle Time | 65 ns | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Length | 34.545 mm | |
Memory Density | 9216 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1KX9 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Standby Current-Max | 0.0005 A | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN74ACT7202LA-50NP
This table gives cross-reference parts and alternative options found for SN74ACT7202LA-50NP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ACT7202LA-50NP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9158504MXX | FIFO, 1KX9, 50ns, Asynchronous, CMOS, CDIP28, CERAMIC, DIP-28 | Cypress Semiconductor | SN74ACT7202LA-50NP vs 5962-9158504MXX |
L8C202PC50 | FIFO, 1KX9, 50ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | LOGIC Devices Inc | SN74ACT7202LA-50NP vs L8C202PC50 |
IDT7202LA50TD | FIFO, 1KX9, 50ns, Asynchronous, CMOS, CDIP28, CERDIP-28 | Rochester Electronics LLC | SN74ACT7202LA-50NP vs IDT7202LA50TD |
5962-9158504MXX | FIFO, 1KX9, 50ns, Asynchronous, CMOS, CDIP28, CERAMIC, DIP-28 | Integrated Device Technology Inc | SN74ACT7202LA-50NP vs 5962-9158504MXX |
AM7202-50RC | FIFO, 1KX9, 50ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | AMD | SN74ACT7202LA-50NP vs AM7202-50RC |
IDT7202LA50TCB | FIFO, 1KX9, 50ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, SIDE BRAZED, THIN, CERAMIC, DIP-28 | Integrated Device Technology Inc | SN74ACT7202LA-50NP vs IDT7202LA50TCB |
5962-9158504MXA | FIFO, 1KX9, 50ns, Asynchronous, CMOS, CDIP28, CERAMIC, DIP-28 | Teledyne e2v | SN74ACT7202LA-50NP vs 5962-9158504MXA |
IDT7202SA50TC | FIFO, 1KX9, 50ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, SIDE BRAZED, THIN, CERAMIC, DIP-28 | Integrated Device Technology Inc | SN74ACT7202LA-50NP vs IDT7202SA50TC |
IDT7202LA50TC | FIFO, 1KX9, 50ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, SIDE BRAZED, THIN, CERAMIC, DIP-28 | Integrated Device Technology Inc | SN74ACT7202LA-50NP vs IDT7202LA50TC |
IDT7202LA50DB | FIFO, 1KX9, 50ns, Asynchronous, CMOS, CDIP28, THIN, CERDIP-28 | Integrated Device Technology Inc | SN74ACT7202LA-50NP vs IDT7202LA50DB |