Part Details for SN74ACT240PWLE by Texas Instruments
Overview of SN74ACT240PWLE by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for SN74ACT240PWLE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74ACT240PWLE-ND
|
DigiKey | BUS DRIVER, ACT SERIES, 4-BIT Min Qty: 1480 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
6000 In Stock |
|
$0.2000 | Buy Now |
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Rochester Electronics | Bus Driver, ACT Series, 2-Func, 4-Bit, Inverted Output, PDSO20 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 6000 |
|
$0.1741 / $0.2048 | Buy Now |
Part Details for SN74ACT240PWLE
SN74ACT240PWLE CAD Models
SN74ACT240PWLE Part Data Attributes
|
SN74ACT240PWLE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ACT240PWLE
Texas Instruments
Octal Buffers/Drivers With 3-State Outputs 20-TSSOP -40 to 85
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | PLASTIC, TSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | ACT | |
JESD-30 Code | R-PDSO-G20 | |
Length | 6.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 9.5 ns | |
Propagation Delay (tpd) | 9.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
Alternate Parts for SN74ACT240PWLE
This table gives cross-reference parts and alternative options found for SN74ACT240PWLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ACT240PWLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74ACT240T | Bus Driver, ACT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, TTP-20DA | Hitachi Ltd | SN74ACT240PWLE vs HD74ACT240T |
74ACT240MTC | Octal Buffer/Line Driver with 3-STATE Outputs, 75-TUBE | onsemi | SN74ACT240PWLE vs 74ACT240MTC |
SN74ACT240PWRE4 | Bus Driver, ACT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, GREEN, PLASTIC, TSSOP-20 | Rochester Electronics LLC | SN74ACT240PWLE vs SN74ACT240PWRE4 |
74ACT240PWDH-T | IC ACT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, Bus Driver/Transceiver | NXP Semiconductors | SN74ACT240PWLE vs 74ACT240PWDH-T |
SN74ACT240PWE4 | Bus Driver, ACT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, GREEN, PLASTIC, TSSOP-20 | Rochester Electronics LLC | SN74ACT240PWLE vs SN74ACT240PWE4 |
SN74ACT240PWR | Eight-channel 4.5V-to-5.5V inverters with TTL-compatible CMOS inputs and 3-state outputs 20-TSSOP -40 to 85 | Texas Instruments | SN74ACT240PWLE vs SN74ACT240PWR |
74ACT240MTCX_NL | Bus Driver, ACT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, 4.40 MM, LEAD FREE, MO-153AC, TSSOP-20 | Fairchild Semiconductor Corporation | SN74ACT240PWLE vs 74ACT240MTCX_NL |
74ACT240MTCX | Octal Buffer/Line Driver with 3-STATE Outputs, 2500-REEL | onsemi | SN74ACT240PWLE vs 74ACT240MTCX |
MC74ACT240DT | Bus Driver, ACT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, TSSOP-20 | Rochester Electronics LLC | SN74ACT240PWLE vs MC74ACT240DT |
HD74ACT240T-EL | Bus Driver, ACT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, TTP-20DA | Hitachi Ltd | SN74ACT240PWLE vs HD74ACT240T-EL |