-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Eight-channel 4.5V-to-5.5V inverters with TTL-compatible CMOS inputs and 3-state outputs 20-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH7420
|
Newark | Ic, Inverting Buffer, Tssop-20 ((Ds)), Logic Device Type:Buffer/Line Driver, Inverting, Logic Family/Base Number:74Act240, Logic Case Style:Tssop, No. Of Pins:20Pins, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74ACT240PWR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.6130 / $0.7920 | Buy Now |
DISTI #
296-4380-1-ND
|
DigiKey | IC BUFF INVERT 5.5V 20TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4962 In Stock |
|
$0.2863 / $0.8700 | Buy Now |
DISTI #
2156-SN74ACT240PWR-ND
|
DigiKey | IC BUFF INVERT 5.5V 20TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
2520 In Stock |
|
$0.2500 | Buy Now |
DISTI #
595-SN74ACT240PWR
|
Mouser Electronics | Buffers & Line Drivers Tri-State Octal RoHS: Compliant | 3666 |
|
$0.2680 / $0.8100 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 107 |
|
$0.2812 / $0.7500 | Buy Now |
|
Bristol Electronics | 1746 |
|
RFQ | ||
|
Quest Components | ACT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20 | 784 |
|
$0.2640 / $0.6600 | Buy Now |
|
Quest Components | ACT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20 | 85 |
|
$0.5000 / $1.0000 | Buy Now |
|
Rochester Electronics | SN74ACT240 Octal Buffers/Drivers With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 2520 |
|
$0.2182 / $0.2567 | Buy Now |
DISTI #
SN74ACT240PWR
|
TME | IC: digital, buffer,inverting,line driver, Ch: 2, CMOS,TTL, SMD Min Qty: 3 | 0 |
|
$0.4360 / $0.9450 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74ACT240PWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ACT240PWR
Texas Instruments
Eight-channel 4.5V-to-5.5V inverters with TTL-compatible CMOS inputs and 3-state outputs 20-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | ACT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 9.5 ns | |
Propagation Delay (tpd) | 9.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN74ACT240PWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ACT240PWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74ACT240T-EL | ACT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, TTP-20DA | Renesas Electronics Corporation | SN74ACT240PWR vs HD74ACT240T-EL |
SN74ACT240PWE4 | ACT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 | Texas Instruments | SN74ACT240PWR vs SN74ACT240PWE4 |
MC74ACT240DTR2 | ACT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, LEAD FREE, TSSOP-20 | onsemi | SN74ACT240PWR vs MC74ACT240DTR2 |
74ACT240PWDH | IC ACT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, Bus Driver/Transceiver | NXP Semiconductors | SN74ACT240PWR vs 74ACT240PWDH |
MC74ACT240DT | ACT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, TSSOP-20 | onsemi | SN74ACT240PWR vs MC74ACT240DT |
HD74ACT240TEVLL | ACT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, LEAD FREE, TSSOP-20 | Renesas Electronics Corporation | SN74ACT240PWR vs HD74ACT240TEVLL |
MC74ACT240DTR2G | Octal Buffer/Line Driver, 3-State, TSSOP 20 LEAD, 2500-REEL | onsemi | SN74ACT240PWR vs MC74ACT240DTR2G |
74ACT240MTCX | Bus Driver, ACT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, 4.40 MM, MO-153AC, TSSOP-20 | Fairchild Semiconductor Corporation | SN74ACT240PWR vs 74ACT240MTCX |
HD74ACT240T | Bus Driver, ACT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, TTP-20DA | Hitachi Ltd | SN74ACT240PWR vs HD74ACT240T |
74ACT240MTCX_NL | Bus Driver, ACT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, 4.40 MM, LEAD FREE, MO-153AC, TSSOP-20 | Fairchild Semiconductor Corporation | SN74ACT240PWR vs 74ACT240MTCX_NL |